Pyro Controle STATOP 24 PID Temperature Controller, 1 Output, 90 → 260 V ac Supply Voltage

RS Stock No.: 198-716Brand: Pyro ControleManufacturers Part No.: LR02460-006
brand-logo
View all in Temperature Controllers

Technical Document

Specifications

Supply Voltage

90 → 260 V ac

Number of Outputs

1

Range

STATOP 24-60

Series

STATOP 24

Country of Origin

France

Product details

Pyro Controle STATOP Series

Professional range of PID Temperature Controllers to suit a variety of applications. This range of Temperature Controllers support Fuzzy Logic, which offers automatic process recovery. STATOP Controllers offer a highly efficient solution with which offer a comprehensive system through a user-friendly control interface

Digital regulators fitted with automatic action adjustment system: self-adjusting PID regulation mode
Regulators fitted with 2 displays: red for measurement and green for setpoint
Communication by RS 485 connection (depending on model)
Regulation algorithm: PID + fuzzy logic
Programmable temperature input: thermocouple and Pt 100 Ώ resistance
Display: 2 x 10,000 points
Temperature ramp: 0 → 480 °C/min
Timer: 0 → 9999 min
Regulation output: 2 A inverter relay, analogue 4 → 20 mA - 0 → 10 V or logic 0 → 5 V
Proportional band: 0 → 20 °C
Adjustable hysteresis from 0 → 11 s
Supply voltage: 90 → 260 Vac
Operating temperature: -10 → +50 °C

Stock information temporarily unavailable.

AED 1,493.78

AED 1,493.78 Each (ex VAT)

AED 1,568.47

AED 1,568.47 Each (inc. VAT)

Pyro Controle STATOP 24 PID Temperature Controller, 1 Output, 90 → 260 V ac Supply Voltage

AED 1,493.78

AED 1,493.78 Each (ex VAT)

AED 1,568.47

AED 1,568.47 Each (inc. VAT)

Pyro Controle STATOP 24 PID Temperature Controller, 1 Output, 90 → 260 V ac Supply Voltage
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Supply Voltage

90 → 260 V ac

Number of Outputs

1

Range

STATOP 24-60

Series

STATOP 24

Country of Origin

France

Product details

Pyro Controle STATOP Series

Professional range of PID Temperature Controllers to suit a variety of applications. This range of Temperature Controllers support Fuzzy Logic, which offers automatic process recovery. STATOP Controllers offer a highly efficient solution with which offer a comprehensive system through a user-friendly control interface

Digital regulators fitted with automatic action adjustment system: self-adjusting PID regulation mode
Regulators fitted with 2 displays: red for measurement and green for setpoint
Communication by RS 485 connection (depending on model)
Regulation algorithm: PID + fuzzy logic
Programmable temperature input: thermocouple and Pt 100 Ώ resistance
Display: 2 x 10,000 points
Temperature ramp: 0 → 480 °C/min
Timer: 0 → 9999 min
Regulation output: 2 A inverter relay, analogue 4 → 20 mA - 0 → 10 V or logic 0 → 5 V
Proportional band: 0 → 20 °C
Adjustable hysteresis from 0 → 11 s
Supply voltage: 90 → 260 Vac
Operating temperature: -10 → +50 °C