Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

QANTEK 12MHz Crystal ±20ppm HC-49/U-S 2-Pin 11.05 x 4.65 x 3.5mm

RS Stock No.: 814-9425Brand: QANTEKManufacturers Part No.: QCL12.0000F18B23B
brand-logo
View all in Crystal Units

Technical Document

Specifications

Brand

QANTEK

Standard Frequency

12MHz

Mounting Type

Through Hole

Load Capacitance

18pF

Package Type

HC-49/U-S

Pin Count

2

Length

11.05mm

Width_SC_PC

4.65mm

Height

3.5mm

Dimensions

11.05 x 4.65 x 3.5mm

Frequency Tolerance

±20ppm

Frequency Stability

±30ppm

Series Resistance

50Ω

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-40°C

Country of Origin

China

Product details

QCL

Crystals Through Hole

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
RS PRO 12MHz Crystal ±30ppm 2-Pin 11.35 x 5 x 3.5mm
AED 0.937Each (In a Pack of 25) (ex VAT)
Stock information temporarily unavailable.

AED 8.92

AED 0.892 Each (In a Bag of 10) (ex VAT)

AED 9.37

AED 0.937 Each (In a Bag of 10) (inc. VAT)

QANTEK 12MHz Crystal ±20ppm HC-49/U-S 2-Pin 11.05 x 4.65 x 3.5mm

AED 8.92

AED 0.892 Each (In a Bag of 10) (ex VAT)

AED 9.37

AED 0.937 Each (In a Bag of 10) (inc. VAT)

QANTEK 12MHz Crystal ±20ppm HC-49/U-S 2-Pin 11.05 x 4.65 x 3.5mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Bag
10 - 40AED 0.892AED 8.92
50 - 90AED 0.84AED 8.40
100 - 190AED 0.84AED 8.40
200 - 490AED 0.788AED 7.88
500+AED 0.735AED 7.35

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
RS PRO 12MHz Crystal ±30ppm 2-Pin 11.35 x 5 x 3.5mm
AED 0.937Each (In a Pack of 25) (ex VAT)

Technical Document

Specifications

Brand

QANTEK

Standard Frequency

12MHz

Mounting Type

Through Hole

Load Capacitance

18pF

Package Type

HC-49/U-S

Pin Count

2

Length

11.05mm

Width_SC_PC

4.65mm

Height

3.5mm

Dimensions

11.05 x 4.65 x 3.5mm

Frequency Tolerance

±20ppm

Frequency Stability

±30ppm

Series Resistance

50Ω

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-40°C

Country of Origin

China

Product details

QCL

Crystals Through Hole

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
RS PRO 12MHz Crystal ±30ppm 2-Pin 11.35 x 5 x 3.5mm
AED 0.937Each (In a Pack of 25) (ex VAT)