QANTEK 4.1943MHz Crystal ±20ppm HC-49/U-S SMD 2-Pin 11.4 x 4.8 x 4.4mm

RS Stock No.: 814-9484Brand: QANTEKManufacturers Part No.: QCS4.194304F18B23R
brand-logo
View all in Crystal Units

Technical Document

Specifications

Brand

QANTEK

Standard Frequency

4.1943MHz

Mounting Type

Surface Mount

Load Capacitance

18pF

Package Type

HC-49/U-S SMD

Pin Count

2

Length

11.4mm

Width_SC_PC

4.8mm

Height

4.4mm

Dimensions

11.4 x 4.8 x 4.4mm

Frequency Tolerance

±20ppm

Frequency Stability

±30ppm

Series Resistance

120Ω

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-40°C

Country of Origin

China

Product details

QCS

Crystals SMT Metal case

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
RS PRO 4.1943MHz Crystal ±30ppm 2-Pin 12 x 3.8 x 4.6mm
AED 1.048Each (In a Pack of 25) (ex VAT)
Stock information temporarily unavailable.

AED 11.55

AED 1.155 Each (In a Bag of 10) (ex VAT)

AED 12.13

AED 1.213 Each (In a Bag of 10) (inc. VAT)

QANTEK 4.1943MHz Crystal ±20ppm HC-49/U-S SMD 2-Pin 11.4 x 4.8 x 4.4mm

AED 11.55

AED 1.155 Each (In a Bag of 10) (ex VAT)

AED 12.13

AED 1.213 Each (In a Bag of 10) (inc. VAT)

QANTEK 4.1943MHz Crystal ±20ppm HC-49/U-S SMD 2-Pin 11.4 x 4.8 x 4.4mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Bag
10 - 90AED 1.155AED 11.55
100 - 190AED 0.998AED 9.98
200 - 490AED 0.892AED 8.92
500+AED 0.788AED 7.88

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
RS PRO 4.1943MHz Crystal ±30ppm 2-Pin 12 x 3.8 x 4.6mm
AED 1.048Each (In a Pack of 25) (ex VAT)

Technical Document

Specifications

Brand

QANTEK

Standard Frequency

4.1943MHz

Mounting Type

Surface Mount

Load Capacitance

18pF

Package Type

HC-49/U-S SMD

Pin Count

2

Length

11.4mm

Width_SC_PC

4.8mm

Height

4.4mm

Dimensions

11.4 x 4.8 x 4.4mm

Frequency Tolerance

±20ppm

Frequency Stability

±30ppm

Series Resistance

120Ω

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-40°C

Country of Origin

China

Product details

QCS

Crystals SMT Metal case

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
RS PRO 4.1943MHz Crystal ±30ppm 2-Pin 12 x 3.8 x 4.6mm
AED 1.048Each (In a Pack of 25) (ex VAT)