Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

QANTEK, 20MHz XO Oscillator, ±50ppm HCMOS, 8-Pin PDIP QX8T50B20.00000B50TT

RS Stock No.: 796-0615Brand: QANTEKManufacturers Part No.: QX8T50B20.00000B50TT
brand-logo
View all in Crystal Oscillators

Technical Document

Specifications

Brand

QANTEK

Oscillator Type

XO

Output Frequency

20MHz

Frequency Stability

±50ppm

Package Type

PDIP

Output Level

HCMOS

Mounting Type

Through Hole

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Height

5.08mm

Width_SC_PC

13.21mm

Length

13.21mm

Dimensions

13.21 x 13.21 x 5.08mm

Country of Origin

China

Product details

QX8

8 pin Dual-in-Line HCMOS Clock Oscillator

Industry-standard 8 pin DIL package for compatibility
Hermetically sealed package for reliability and low aging
Tristate function (Enable/Disable)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 19.74

AED 19.74 Each (ex VAT)

AED 20.73

AED 20.73 Each (inc. VAT)

QANTEK, 20MHz XO Oscillator, ±50ppm HCMOS, 8-Pin PDIP QX8T50B20.00000B50TT
Select packaging type

AED 19.74

AED 19.74 Each (ex VAT)

AED 20.73

AED 20.73 Each (inc. VAT)

QANTEK, 20MHz XO Oscillator, ±50ppm HCMOS, 8-Pin PDIP QX8T50B20.00000B50TT
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9AED 19.74
10 - 19AED 17.80
20 - 79AED 16.96
80 - 159AED 12.55
160+AED 12.34

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

QANTEK

Oscillator Type

XO

Output Frequency

20MHz

Frequency Stability

±50ppm

Package Type

PDIP

Output Level

HCMOS

Mounting Type

Through Hole

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Height

5.08mm

Width_SC_PC

13.21mm

Length

13.21mm

Dimensions

13.21 x 13.21 x 5.08mm

Country of Origin

China

Product details

QX8

8 pin Dual-in-Line HCMOS Clock Oscillator

Industry-standard 8 pin DIL package for compatibility
Hermetically sealed package for reliability and low aging
Tristate function (Enable/Disable)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more