Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Qoitech Otii Arc Pro DC Power Analyzer, 5A Max, 5V Max

RS Stock No.: 256-4687Brand: QoitechManufacturers Part No.: OTII-ARC-PRO
View all in Power Quality Analysers

Technical Document

Specifications

Brand

Qoitech

Absolute Maximum Current Measurement

5A

Maximum Voltage

5V

Best Voltage Measurement Accuracy

±(0.1% + 1.5) mV

Best Current Measurement Accuracy

±(0.1% + 50)

Measurement Type

Current, Power, Voltage

Interface Type

USB

Power Source

USB

Model Number p

Otii Arc Pro

Model Number (p)

Otii Arc Pro

Maximum Operating Temperature

+30°C

Minimum Operating Temperature

+15°C

Height

44mm

Width

109mm

Length

144mm

Weight

450g

Plug Type

USB

Dimensions

10.9 x 14.4 x 4.4cm

Country of Origin

Sweden

Stock information temporarily unavailable.

AED 5,014.40

AED 5,014.40 Each (ex VAT)

AED 5,265.12

AED 5,265.12 Each (inc. VAT)

Qoitech Otii Arc Pro DC Power Analyzer, 5A Max, 5V Max

AED 5,014.40

AED 5,014.40 Each (ex VAT)

AED 5,265.12

AED 5,265.12 Each (inc. VAT)

Qoitech Otii Arc Pro DC Power Analyzer, 5A Max, 5V Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Qoitech

Absolute Maximum Current Measurement

5A

Maximum Voltage

5V

Best Voltage Measurement Accuracy

±(0.1% + 1.5) mV

Best Current Measurement Accuracy

±(0.1% + 50)

Measurement Type

Current, Power, Voltage

Interface Type

USB

Power Source

USB

Model Number p

Otii Arc Pro

Model Number (p)

Otii Arc Pro

Maximum Operating Temperature

+30°C

Minimum Operating Temperature

+15°C

Height

44mm

Width

109mm

Length

144mm

Weight

450g

Plug Type

USB

Dimensions

10.9 x 14.4 x 4.4cm

Country of Origin

Sweden