QT Quarztechnik 24MHz Crystal ±10ppm SMD 2-Pin 6.2 x 3.7 x 1.2mm

RS Stock No.: 815-0273Brand: QT QuarztechnikManufacturers Part No.: QTC6B24.0000FDT1I20R
brand-logo
View all in Crystal Units

Technical Document

Specifications

Standard Frequency

24MHz

Mounting Type

Surface Mount

Load Capacitance

18pF

Package Type

SMD

Pin Count

2

Length

6.2mm

Width_SC_PC

3.7mm

Height

1.2mm

Dimensions

6.2 x 3.7 x 1.2mm

Frequency Tolerance

±10ppm

Frequency Stability

±20ppm

Series Resistance

40Ω

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-40°C

Country of Origin

China

Product details

QTC6B Series SMD Quartz Crystal Unit

The QTC6B Series 2-Pad SMD Quartz Crystal Unit is suitable for high density applications. Other applications include modem, communication and test equipment. PMCIA, wireless and automotive.

Features and Benefits:

Low in height, suitable for thin equipment
Ceramic package and metal lid assure high reliability
Tight tolerance and stability available

Crystals 6x3.6mm Ceramic case

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 37.54

AED 7.508 Each (In a Bag of 5) (ex VAT)

AED 39.42

AED 7.883 Each (In a Bag of 5) (inc. VAT)

QT Quarztechnik 24MHz Crystal ±10ppm SMD 2-Pin 6.2 x 3.7 x 1.2mm
Select packaging type

AED 37.54

AED 7.508 Each (In a Bag of 5) (ex VAT)

AED 39.42

AED 7.883 Each (In a Bag of 5) (inc. VAT)

QT Quarztechnik 24MHz Crystal ±10ppm SMD 2-Pin 6.2 x 3.7 x 1.2mm
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Bag
5 - 20AED 7.508AED 37.54
25 - 45AED 7.35AED 36.75
50 - 245AED 7.192AED 35.96
250 - 495AED 7.035AED 35.18
500+AED 6.878AED 34.39

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Standard Frequency

24MHz

Mounting Type

Surface Mount

Load Capacitance

18pF

Package Type

SMD

Pin Count

2

Length

6.2mm

Width_SC_PC

3.7mm

Height

1.2mm

Dimensions

6.2 x 3.7 x 1.2mm

Frequency Tolerance

±10ppm

Frequency Stability

±20ppm

Series Resistance

40Ω

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-40°C

Country of Origin

China

Product details

QTC6B Series SMD Quartz Crystal Unit

The QTC6B Series 2-Pad SMD Quartz Crystal Unit is suitable for high density applications. Other applications include modem, communication and test equipment. PMCIA, wireless and automotive.

Features and Benefits:

Low in height, suitable for thin equipment
Ceramic package and metal lid assure high reliability
Tight tolerance and stability available

Crystals 6x3.6mm Ceramic case

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more