Quectel L76-M33 GPS Receiver

RS Stock No.: 908-4108Brand: QuectelManufacturers Part No.: L76-M33
brand-logo
View all in GNSS & GPS Modules

Technical Document

Specifications

Brand

Quectel

Supported Bus Interfaces

UART

Number of Channels

33

Acquisition Sensitivity

-148dBm

Tracking Sensitivity

-165dBm

Dimensions

10.1 x 9.7 x 2.5mm

Height

2.5mm

Length

10.1mm

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Width

9.7mm

Country of Origin

China

Product details

L76 GNSS (Global Navigation Satellite System) Module

The L76 is a single receiver GNSS module that integrates GPS (Global Positioning System) with GLONASS (Global Navigation Satellite System). With 33 tracking channels, 99 acquisition channels, and 210 PRN channels, L76 can acquire and track GPS and GLONASS signals to provide simultaneous open service reception capability.

GPS data for location, velocity, and time
Power Supply 3.3V
UART Port
NMEA and PMTK Protocols Supported
Operating Modes with Full On, Standby, Backup, Period, and AlwaysLocate™
"ANTON" function
Compact size 10.1 x 9.7 x 2.5 mm

GPS (Global Positioning System) - Quectel

Quectel offers a broad portfolio of GPS (Global Positioning System) and GNSS (Global Navigation Satellite System) modules.

AED 34.23

AED 34.23 Each (ex VAT)

AED 35.94

AED 35.94 Each (inc. VAT)

Quectel L76-M33 GPS Receiver

AED 34.23

AED 34.23 Each (ex VAT)

AED 35.94

AED 35.94 Each (inc. VAT)

Quectel L76-M33 GPS Receiver

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Quectel

Supported Bus Interfaces

UART

Number of Channels

33

Acquisition Sensitivity

-148dBm

Tracking Sensitivity

-165dBm

Dimensions

10.1 x 9.7 x 2.5mm

Height

2.5mm

Length

10.1mm

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Width

9.7mm

Country of Origin

China

Product details

L76 GNSS (Global Navigation Satellite System) Module

The L76 is a single receiver GNSS module that integrates GPS (Global Positioning System) with GLONASS (Global Navigation Satellite System). With 33 tracking channels, 99 acquisition channels, and 210 PRN channels, L76 can acquire and track GPS and GLONASS signals to provide simultaneous open service reception capability.

GPS data for location, velocity, and time
Power Supply 3.3V
UART Port
NMEA and PMTK Protocols Supported
Operating Modes with Full On, Standby, Backup, Period, and AlwaysLocate™
"ANTON" function
Compact size 10.1 x 9.7 x 2.5 mm

GPS (Global Positioning System) - Quectel

Quectel offers a broad portfolio of GPS (Global Positioning System) and GNSS (Global Navigation Satellite System) modules.