Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

R Bion & Co Stainless Steel Metal Sheet 500mm x 500mm, 0.55mm Thick

RS Stock No.: 182-8411Brand: R Bion & CoManufacturers Part No.: 182-8411-0002
View all in Metal Sheets

Technical Document

Specifications

Length

500mm

Material

Stainless Steel

Form

Solid

Width

500mm

Thickness

0.55mm

Hole Layout

In Line

Open Area Percentage

35%

Pattern Number

11

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 2) (ex VAT)

R Bion & Co Stainless Steel Metal Sheet 500mm x 500mm, 0.55mm Thick

P.O.A.

Each (In a Pack of 2) (ex VAT)

R Bion & Co Stainless Steel Metal Sheet 500mm x 500mm, 0.55mm Thick
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Length

500mm

Material

Stainless Steel

Form

Solid

Width

500mm

Thickness

0.55mm

Hole Layout

In Line

Open Area Percentage

35%

Pattern Number

11

You may be interested in