Raaco 60 Drawer ESD Cabinet, 552 x 306 x 150mm

RS Stock No.: 252-0180Brand: RaacoManufacturers Part No.: 102513Distrelec Article No.: 30411403
brand-logo
View all in ESD Cabinets

Technical Document

Specifications

Brand

Raaco

Type

Cabinet

Drawers per Cabinet

60

Drawer Height

52mm

Drawer Depth

35mm

Drawer Length

52mm

Complies with EN 61340-5-1

Yes

Drawer Width

135mm

Country of Origin

Denmark

Product details

Storage Cabinets

Galvanised steel cabinets
Designed for safe storage of sensitive components
Label inserts are supplied for drawer identification

You may be interested in

AED 1,448.68

AED 1,448.68 Each (ex VAT)

AED 1,521.11

AED 1,521.11 Each (inc. VAT)

Raaco 60 Drawer ESD Cabinet, 552 x 306 x 150mm

AED 1,448.68

AED 1,448.68 Each (ex VAT)

AED 1,521.11

AED 1,521.11 Each (inc. VAT)

Raaco 60 Drawer ESD Cabinet, 552 x 306 x 150mm

Stock information temporarily unavailable.

Stock information temporarily unavailable.

QuantityUnit price
1 - 9AED 1,448.68
10 - 19AED 1,419.92
20+AED 1,401.44
You may be interested in

Technical Document

Specifications

Brand

Raaco

Type

Cabinet

Drawers per Cabinet

60

Drawer Height

52mm

Drawer Depth

35mm

Drawer Length

52mm

Complies with EN 61340-5-1

Yes

Drawer Width

135mm

Country of Origin

Denmark

Product details

Storage Cabinets

Galvanised steel cabinets
Designed for safe storage of sensitive components
Label inserts are supplied for drawer identification

You may be interested in