Technical Document
Specifications
Brand
RaacoMaterial Properties
Anti-Static
Material
Polypropylene
Height
57mm
Length
338mm
Width
260mm
Conductive
No
Complies with EN 61340-5-1
Yes
Surface Resistivity Range
10.4 → 10.1Ω
Country of Origin
Denmark
Product details
Conductive Transit Case
A professional service case for the safe transportation of electronic components
Manufactured from tough conductive polypropylene
Inner dimensions 220mm x 316mm x 44mm
Standards
Supports ESD S20.20 and EN 61340-5-1 ESD control programme compliance
AED 256.20
AED 256.20 Each (ex VAT)
AED 269.01
AED 269.01 Each (inc. VAT)
1
AED 256.20
AED 256.20 Each (ex VAT)
AED 269.01
AED 269.01 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | AED 256.20 |
10 - 19 | AED 250.75 |
20+ | AED 247.25 |
Technical Document
Specifications
Brand
RaacoMaterial Properties
Anti-Static
Material
Polypropylene
Height
57mm
Length
338mm
Width
260mm
Conductive
No
Complies with EN 61340-5-1
Yes
Surface Resistivity Range
10.4 → 10.1Ω
Country of Origin
Denmark
Product details
Conductive Transit Case
A professional service case for the safe transportation of electronic components
Manufactured from tough conductive polypropylene
Inner dimensions 220mm x 316mm x 44mm
Standards
Supports ESD S20.20 and EN 61340-5-1 ESD control programme compliance