Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Raaco Insert

RS Stock No.: 774-0487Brand: RaacoManufacturers Part No.: 104630Distrelec Article No.: 30411404
brand-logo
View all in ESD Cabinets

Technical Document

Specifications

Brand

Raaco

Type

Insert

Drawer Height

47mm

Compartments per Insert

1

Cabinet Depth

79mm

Cabinet Height

47mm

Drawer Depth

79mm

Drawer Length

47mm

Complies with EN 61340-5-1

Yes

Drawer Width

55mm

Distrelec Product Id

30411404

Product details

Six Drawer Storage Cabinet

A robust storage cabinet that allows for the storage of small electronic components, with the capability to be reconfigured through the incorporation of dedicated insert trays. These are made of ESD-safe polypropylene material, and are marked with the appropriate ESD symbol.

Galvanised steel Cabinet has six equally sized drawers each measure 320 x 240 x 50 mm
Drawers have a retention stop to prevent them sliding open naturally
Drawers can be sub-divided by incorporating inserts that are available separately
Cabinet may be wall mounted if required

Standards

Supports ESD S20.20 and EN 61340-5-1 ESD control programme compliance

Stock information temporarily unavailable.

AED 17.90

AED 17.90 Each (ex VAT)

AED 18.80

AED 18.80 Each (inc. VAT)

Raaco Insert

AED 17.90

AED 17.90 Each (ex VAT)

AED 18.80

AED 18.80 Each (inc. VAT)

Raaco Insert
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9AED 17.90
10 - 19AED 17.55
20+AED 17.40

Technical Document

Specifications

Brand

Raaco

Type

Insert

Drawer Height

47mm

Compartments per Insert

1

Cabinet Depth

79mm

Cabinet Height

47mm

Drawer Depth

79mm

Drawer Length

47mm

Complies with EN 61340-5-1

Yes

Drawer Width

55mm

Distrelec Product Id

30411404

Product details

Six Drawer Storage Cabinet

A robust storage cabinet that allows for the storage of small electronic components, with the capability to be reconfigured through the incorporation of dedicated insert trays. These are made of ESD-safe polypropylene material, and are marked with the appropriate ESD symbol.

Galvanised steel Cabinet has six equally sized drawers each measure 320 x 240 x 50 mm
Drawers have a retention stop to prevent them sliding open naturally
Drawers can be sub-divided by incorporating inserts that are available separately
Cabinet may be wall mounted if required

Standards

Supports ESD S20.20 and EN 61340-5-1 ESD control programme compliance