Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Raaco 1 Drawer ESD Drawer

RS Stock No.: 774-0443Brand: RaacoManufacturers Part No.: 112260
brand-logo
View all in ESD Cabinets

Technical Document

Specifications

Brand

Raaco

Type

Drawer

Drawers per Cabinet

1

Compartments per Insert

1

Drawer Height

41mm

Cabinet Depth

153mm

Cabinet Height

41mm

Drawer Depth

153mm

Complies with EN 61340-5-1

Yes

Drawer Length

41mm

Drawer Width

55mm

Country of Origin

Denmark

Product details

Storage Cabinets

Galvanised steel cabinets
Designed for safe storage of sensitive components
Label inserts are supplied for drawer identification

Stock information temporarily unavailable.

AED 26.83

AED 26.83 Each (ex VAT)

AED 28.17

AED 28.17 Each (inc. VAT)

Raaco 1 Drawer ESD Drawer

AED 26.83

AED 26.83 Each (ex VAT)

AED 28.17

AED 28.17 Each (inc. VAT)

Raaco 1 Drawer ESD Drawer
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9AED 26.83
10 - 19AED 26.41
20+AED 26.30

Technical Document

Specifications

Brand

Raaco

Type

Drawer

Drawers per Cabinet

1

Compartments per Insert

1

Drawer Height

41mm

Cabinet Depth

153mm

Cabinet Height

41mm

Drawer Depth

153mm

Complies with EN 61340-5-1

Yes

Drawer Length

41mm

Drawer Width

55mm

Country of Origin

Denmark

Product details

Storage Cabinets

Galvanised steel cabinets
Designed for safe storage of sensitive components
Label inserts are supplied for drawer identification