Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Raaco Transparent PP Compartment Box, 47mm x 55mm x 157mm

RS Stock No.: 655-4581Brand: RaacoManufacturers Part No.: 114592
brand-logo
View all in Compartment Boxes

Technical Document

Specifications

Brand

Raaco

Height

47mm

Width

55mm

Depth

157mm

Material

PP

Colour

Transparent

Model Number

Insert 55 A8-2

Country of Origin

Denmark

Product details

Tray Inserts

47mm inserts suitable for Carrylite 55 mm case, compact toolboxes or plastic drawer cabinets.
69mm inserts suitable for 80mm deep Boxxter and carrylite 80mm case and deep multitray.
The inserts sold in multiple quantities will fit a footprint of 320x220mm or 160x 220mm
Mixed Inserts Comprise of - 4 x A9-1,2 x A9-2,2 x A8-1,2 x A8-2,2 x A8-3

You may be interested in
Stock information temporarily unavailable.

AED 100.01

AED 100.01 1 Bag of 8 (ex VAT)

AED 105.01

AED 105.01 1 Bag of 8 (inc. VAT)

Raaco Transparent PP Compartment Box, 47mm x 55mm x 157mm

AED 100.01

AED 100.01 1 Bag of 8 (ex VAT)

AED 105.01

AED 105.01 1 Bag of 8 (inc. VAT)

Raaco Transparent PP Compartment Box, 47mm x 55mm x 157mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Raaco

Height

47mm

Width

55mm

Depth

157mm

Material

PP

Colour

Transparent

Model Number

Insert 55 A8-2

Country of Origin

Denmark

Product details

Tray Inserts

47mm inserts suitable for Carrylite 55 mm case, compact toolboxes or plastic drawer cabinets.
69mm inserts suitable for 80mm deep Boxxter and carrylite 80mm case and deep multitray.
The inserts sold in multiple quantities will fit a footprint of 320x220mm or 160x 220mm
Mixed Inserts Comprise of - 4 x A9-1,2 x A9-2,2 x A8-1,2 x A8-2,2 x A8-3

You may be interested in