Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

Raaco 7 Cell Black PP Compartment Box, 32mm x 175mm x 142mm

RS Stock No.: 231-462Brand: RaacoManufacturers Part No.: 122146
brand-logo
View all in Compartment Boxes

Technical Document

Specifications

Brand

Raaco

Number of Compartments

7

Height

32mm

Width

175mm

Depth

142mm

Material

PP

Colour

Black

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Raaco 7 Cell Black PP Compartment Box, 32mm x 175mm x 142mm

P.O.A.

Raaco 7 Cell Black PP Compartment Box, 32mm x 175mm x 142mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Raaco

Number of Compartments

7

Height

32mm

Width

175mm

Depth

142mm

Material

PP

Colour

Black

You may be interested in