Raaco 18 Cell Black PP Compartment Box, 41mm x 271mm x 173mm

RS Stock No.: 623-9787Brand: RaacoManufacturers Part No.: 132459Distrelec Article No.: 30408975
brand-logo
View all in Compartment Boxes

Technical Document

Specifications

Brand

Raaco

Number of Compartments

18

Height

41mm

Width

271mm

Depth

173mm

Transparent Lid

Yes

Material

PP

Colour

Black

Distrelec Product Id

30408975

Country of Origin

Denmark

Product details

Standard Box

Functional design with integral moulded secure closing catch and hinges. Ideal for the storage of small components and related sundries. All boxes are black with translucent lids.

Stock information temporarily unavailable.

AED 54.60

AED 54.60 Each (ex VAT)

AED 57.33

AED 57.33 Each (inc. VAT)

Raaco 18 Cell Black PP Compartment Box, 41mm x 271mm x 173mm

AED 54.60

AED 54.60 Each (ex VAT)

AED 57.33

AED 57.33 Each (inc. VAT)

Raaco 18 Cell Black PP Compartment Box, 41mm x 271mm x 173mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Raaco

Number of Compartments

18

Height

41mm

Width

271mm

Depth

173mm

Transparent Lid

Yes

Material

PP

Colour

Black

Distrelec Product Id

30408975

Country of Origin

Denmark

Product details

Standard Box

Functional design with integral moulded secure closing catch and hinges. Ideal for the storage of small components and related sundries. All boxes are black with translucent lids.