Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Raaco 21 Cell Black PP Compartment Box, 55mm x 332mm x 254mm

RS Stock No.: 623-9771Brand: RaacoManufacturers Part No.: 132473
brand-logo
View all in Compartment Boxes

Technical Document

Specifications

Brand

Raaco

Number of Compartments

21

Height

55mm

Width

332mm

Depth

254mm

Transparent Lid

Yes

Material

PP

Colour

Black

Country of Origin

Denmark

Product details

Standard Box

Functional design with integral moulded secure closing catch and hinges. Ideal for the storage of small components and related sundries. All boxes are black with translucent lids.

Stock information temporarily unavailable.

AED 103.84

AED 103.84 Each (ex VAT)

AED 109.03

AED 109.03 Each (inc. VAT)

Raaco 21 Cell Black PP Compartment Box, 55mm x 332mm x 254mm

AED 103.84

AED 103.84 Each (ex VAT)

AED 109.03

AED 109.03 Each (inc. VAT)

Raaco 21 Cell Black PP Compartment Box, 55mm x 332mm x 254mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Raaco

Number of Compartments

21

Height

55mm

Width

332mm

Depth

254mm

Transparent Lid

Yes

Material

PP

Colour

Black

Country of Origin

Denmark

Product details

Standard Box

Functional design with integral moulded secure closing catch and hinges. Ideal for the storage of small components and related sundries. All boxes are black with translucent lids.