Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Raaco Plastic Tool Box, 395 x 210 x 220mm

RS Stock No.: 509-1635Brand: RaacoManufacturers Part No.: 135207
brand-logo
View all in Tool Boxes

Technical Document

Specifications

Brand

Raaco

Material

Plastic

Box Type

Tool Box

Length

395mm

Width

220mm

Height

210mm

Dimensions

395 x 210 x 220mm

Lock Type

Padlock

Tray Type

Removable Tote

Tools Included

No

Country of Origin

Denmark

Product details

Raaco 135207 Multi-Purpose Tool Box

The Raaco 135207 is a multi-purpose plastic tool box which is compact, robust and manufactured from impact-proof polypropylene.

Features and Benefits

Removable tote tray with integral handle and moulded-in ruler scales
Comfort-grip carrying handle for easy handling
Snap-shut catch for tight closure
Convenient side grip handles
Padlock eye for security
Conversion charts moulded into inside lid
Dimensions: 381 x 222 x 200 mm

Product Application Information

This plastic toolbox is suitable for home and general maintenance use.

You may be interested in
Stock information temporarily unavailable.

AED 356.06

AED 356.06 Each (ex VAT)

AED 373.86

AED 373.86 Each (inc. VAT)

Raaco Plastic Tool Box, 395 x 210 x 220mm

AED 356.06

AED 356.06 Each (ex VAT)

AED 373.86

AED 373.86 Each (inc. VAT)

Raaco Plastic Tool Box, 395 x 210 x 220mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Raaco

Material

Plastic

Box Type

Tool Box

Length

395mm

Width

220mm

Height

210mm

Dimensions

395 x 210 x 220mm

Lock Type

Padlock

Tray Type

Removable Tote

Tools Included

No

Country of Origin

Denmark

Product details

Raaco 135207 Multi-Purpose Tool Box

The Raaco 135207 is a multi-purpose plastic tool box which is compact, robust and manufactured from impact-proof polypropylene.

Features and Benefits

Removable tote tray with integral handle and moulded-in ruler scales
Comfort-grip carrying handle for easy handling
Snap-shut catch for tight closure
Convenient side grip handles
Padlock eye for security
Conversion charts moulded into inside lid
Dimensions: 381 x 222 x 200 mm

Product Application Information

This plastic toolbox is suitable for home and general maintenance use.

You may be interested in