Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Raaco Plastic Tool Box, 425 x 215 x 170mm

RS Stock No.: 254-9305Brand: RaacoManufacturers Part No.: 136563
brand-logo
View all in Tool Boxes

Technical Document

Specifications

Brand

Raaco

Material

Plastic

Length

425mm

Width

215mm

Height

170mm

Dimensions

425 x 215 x 170mm

Type

Tool Chest

Weight

30kg

Country of Origin

Denmark

Product details

Compact 15 Tool Box

From Raaco, this compact and robust tool box is perfect for medium duty applications. The toolbox is supplied with an internal tote tray that can be sub-divided with insert boxes, providing a versatile solution to tool storage.

The box is very robust, constructed from a high quality plastic that is resistant to denting and scratching. It’s so tough it can even be used as a step up. Even the full-length handle is reinforced with glass fibre for additional toughness.

This Raaco toolbox also features a unique lid design, which always ensures that the lid is locked shut before lifting, helping to prevent accidents that might damage your tools. Whether you’re a professional or an enthusiast, this toolbox is a great all-rounder.

Features and Benefits

• Unique locking system secures the toolbox when closed or carrying position
• Removable tote tray with carrying handle and 6 assorted inserts for storing smaller parts
• Strong and stable enough to stand on
• Load bearing capacity of 30kg
• Dimensions: 425 x 215 x170mm

Raaco

You may be interested in
Stock information temporarily unavailable.

AED 320.14

AED 320.14 Each (ex VAT)

AED 336.15

AED 336.15 Each (inc. VAT)

Raaco Plastic Tool Box, 425 x 215 x 170mm

AED 320.14

AED 320.14 Each (ex VAT)

AED 336.15

AED 336.15 Each (inc. VAT)

Raaco Plastic Tool Box, 425 x 215 x 170mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Raaco

Material

Plastic

Length

425mm

Width

215mm

Height

170mm

Dimensions

425 x 215 x 170mm

Type

Tool Chest

Weight

30kg

Country of Origin

Denmark

Product details

Compact 15 Tool Box

From Raaco, this compact and robust tool box is perfect for medium duty applications. The toolbox is supplied with an internal tote tray that can be sub-divided with insert boxes, providing a versatile solution to tool storage.

The box is very robust, constructed from a high quality plastic that is resistant to denting and scratching. It’s so tough it can even be used as a step up. Even the full-length handle is reinforced with glass fibre for additional toughness.

This Raaco toolbox also features a unique lid design, which always ensures that the lid is locked shut before lifting, helping to prevent accidents that might damage your tools. Whether you’re a professional or an enthusiast, this toolbox is a great all-rounder.

Features and Benefits

• Unique locking system secures the toolbox when closed or carrying position
• Removable tote tray with carrying handle and 6 assorted inserts for storing smaller parts
• Strong and stable enough to stand on
• Load bearing capacity of 30kg
• Dimensions: 425 x 215 x170mm

Raaco

You may be interested in