Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Raaco 6 Cell PP Compartment Box, 78mm x 338mm x 261mm

RS Stock No.: 508-6683Brand: RaacoManufacturers Part No.: 138611
brand-logo
View all in Compartment Boxes

Technical Document

Specifications

Brand

Raaco

Number of Compartments

6

Height

78mm

Width

338mm

Depth

261mm

Material

PP

Country of Origin

Denmark

Product details

Deep Multi-Tray

A4 format box supplied with removable trays
Trays are held in place by a grid system in the base

Stock information temporarily unavailable.

AED 156.92

AED 156.92 Each (ex VAT)

AED 164.77

AED 164.77 Each (inc. VAT)

Raaco 6 Cell PP Compartment Box, 78mm x 338mm x 261mm

AED 156.92

AED 156.92 Each (ex VAT)

AED 164.77

AED 164.77 Each (inc. VAT)

Raaco 6 Cell PP Compartment Box, 78mm x 338mm x 261mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Raaco

Number of Compartments

6

Height

78mm

Width

338mm

Depth

261mm

Material

PP

Country of Origin

Denmark

Product details

Deep Multi-Tray

A4 format box supplied with removable trays
Trays are held in place by a grid system in the base