Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Raaco PP Storage Bin, 225mm x 125mm x 100mm, Blue

RS Stock No.: 624-735Brand: RaacoManufacturers Part No.: 138833Distrelec Article No.: 18001546
brand-logo
View all in Storage Bins

Technical Document

Specifications

Brand

Raaco

Type

Storage Bin

Bin Material

PP

Overall Height

100mm

Overall Width

125mm

Overall Depth

225mm

Colour

Blue

Distrelec Product Id

18001546

Country of Origin

Denmark

Product details

Panel Mounted Bins

Blue bins, 125mm wide which are oil, acid and solvent resistant. Louvered panel available for wall mounting stock no. 624-707. 4 bins per kit.

You may be interested in
RS PRO PP Storage Bin, 240mm x 150mm x 130mm, Red
AED 294.251 Pack of 5 (ex VAT)
Stock information temporarily unavailable.

AED 185.85

AED 185.85 1 Kit (ex VAT)

AED 195.14

AED 195.14 1 Kit (inc. VAT)

Raaco PP Storage Bin, 225mm x 125mm x 100mm, Blue

AED 185.85

AED 185.85 1 Kit (ex VAT)

AED 195.14

AED 195.14 1 Kit (inc. VAT)

Raaco PP Storage Bin, 225mm x 125mm x 100mm, Blue
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO PP Storage Bin, 240mm x 150mm x 130mm, Red
AED 294.251 Pack of 5 (ex VAT)

Technical Document

Specifications

Brand

Raaco

Type

Storage Bin

Bin Material

PP

Overall Height

100mm

Overall Width

125mm

Overall Depth

225mm

Colour

Blue

Distrelec Product Id

18001546

Country of Origin

Denmark

Product details

Panel Mounted Bins

Blue bins, 125mm wide which are oil, acid and solvent resistant. Louvered panel available for wall mounting stock no. 624-707. 4 bins per kit.

You may be interested in
RS PRO PP Storage Bin, 240mm x 150mm x 130mm, Red
AED 294.251 Pack of 5 (ex VAT)