Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Raaco 1 Cell Blue Polypropylene Compartment Box, 83mm x 337mm x 278mm

RS Stock No.: 136-7960Brand: RaacoManufacturers Part No.: 145152
brand-logo
View all in Compartment Boxes

Technical Document

Specifications

Brand

Raaco

Number of Compartments

1

Height

83mm

Width

337mm

Depth

278mm

Transparent Lid

Yes

Material

Polypropylene

Colour

Blue

Model Number

CarryLite LMS80 4x8-0/DL

Country of Origin

Denmark

Product details

CarryLite LMS80 Compartment Box

The CarryLite LMS80 compartment box by Raaco, with sandwich style lid and U-profile spaces. Lightweight and compact design, with clever restraint click base and U-profile lid, that ensures your contents remain in place during transport. Ideally suited to professionals who need storage with visual access to an assortment of tools and equipment, in a safe and organised fashion. This smart assortment box allows you to store up to 5 sheets of paper in the lid. Hosts multiple click bottom attachments for click'n grid CA-inserts and 2 RFID holders inside the box. With fixing holes in the lid and top base for sealing the box. Fitted with sliding locks and handle, with the added feature of fitting removable colour identification tags. The CarryLite compartment box provides you with easy access to your contents, while optimising storage and transportation needs.

Features and Benefits

Coherent system design, ensuring that many of the parts can work together
Make your daily work easier
Save you time, space and money
Unlimited uses across the systems
Boxes with hinged clear lids and slide catch
Supplied without trays allowing the box to be customised
Trays are held in position by a moulded grid in the base of the box

Stock information temporarily unavailable.

AED 314.68

AED 314.68 Each (ex VAT)

AED 330.41

AED 330.41 Each (inc. VAT)

Raaco 1 Cell Blue Polypropylene Compartment Box, 83mm x 337mm x 278mm

AED 314.68

AED 314.68 Each (ex VAT)

AED 330.41

AED 330.41 Each (inc. VAT)

Raaco 1 Cell Blue Polypropylene Compartment Box, 83mm x 337mm x 278mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Raaco

Number of Compartments

1

Height

83mm

Width

337mm

Depth

278mm

Transparent Lid

Yes

Material

Polypropylene

Colour

Blue

Model Number

CarryLite LMS80 4x8-0/DL

Country of Origin

Denmark

Product details

CarryLite LMS80 Compartment Box

The CarryLite LMS80 compartment box by Raaco, with sandwich style lid and U-profile spaces. Lightweight and compact design, with clever restraint click base and U-profile lid, that ensures your contents remain in place during transport. Ideally suited to professionals who need storage with visual access to an assortment of tools and equipment, in a safe and organised fashion. This smart assortment box allows you to store up to 5 sheets of paper in the lid. Hosts multiple click bottom attachments for click'n grid CA-inserts and 2 RFID holders inside the box. With fixing holes in the lid and top base for sealing the box. Fitted with sliding locks and handle, with the added feature of fitting removable colour identification tags. The CarryLite compartment box provides you with easy access to your contents, while optimising storage and transportation needs.

Features and Benefits

Coherent system design, ensuring that many of the parts can work together
Make your daily work easier
Save you time, space and money
Unlimited uses across the systems
Boxes with hinged clear lids and slide catch
Supplied without trays allowing the box to be customised
Trays are held in position by a moulded grid in the base of the box