Rabbit Semiconductor RCM4300 Core Module

RS Stock No.: 436-468Brand: Rabbit SemiconductorManufacturers Part No.: 20-101-1138
brand-logo
View all in Single Board Computers

Technical Document

Specifications

Product Name

RCM4300 Core Module

Country of Origin

Mexico

Product details

RCM4300 RabbitCore® Industrial Single-Board Controller

The RCM4300 RabbitCore processor module offers the features and performance to support data encryption, secure data transmission and web server applications. The RCM4300 module provides the capability to use up to 1GB mass storage with the industry-standard miniSD™ memory cards which can be 'hot-swapped' without powering down the module. The Dynamic C Integrated Development Environment (IDE) includes a full-featured C compiler, editor and in-circuit debugger. The RCM4300 supports a FAT file system for mass storage with the on-board SD card. Also supported are RabbitWeb for creating dynamic HTML interfaces, and Rabbit’s Transport Layer Security (TLS/SSL) implementation for secure web transactions.

• 58.98MHz Rabbit 4000 MPU
• Spectrum spreader for reduced EMI (radiated emissions)
• On-board 2MB serial Flash program memory
• On-board 1MB program execution SRAM
• On-board 512KB data SRAM (battery-backable)
• Watchdog supervisor
• 28 x GPIO ports
• Up to 5 x serial ports
• 8-channel 12-bit ADC inputs (or 4-channel 11-bit Differential inputs)
• 4 x PWM outputs
• 2 x Quadrature Encoder inputs
• 10/100 Ethernet connectivity via RJ45 socket
• MiniSD card slot (up to 1GB)
• Battery-backable Real-Time Clock (RTC)
• Connectors: 50-pin IDC signal header, 10-pin IDC programming header
• Power supply: +3.3Vdc @ 350mA
• Operating temperature range: -20 to +85°C (without SD card)
• Dimensions: 72 x 47 x 21mm

Rabbit - Digi International

Embedded Controllers and Device Servers for the Industrial environment.

You may be interested in
Rabbit Semiconductor
AED 212.07Each (ex VAT)

AED 1,002.38

AED 1,002.38 Each (ex VAT)

AED 1,052.50

AED 1,052.50 Each (inc. VAT)

Rabbit Semiconductor RCM4300 Core Module

AED 1,002.38

AED 1,002.38 Each (ex VAT)

AED 1,052.50

AED 1,052.50 Each (inc. VAT)

Rabbit Semiconductor RCM4300 Core Module

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in
Rabbit Semiconductor
AED 212.07Each (ex VAT)

Technical Document

Specifications

Product Name

RCM4300 Core Module

Country of Origin

Mexico

Product details

RCM4300 RabbitCore® Industrial Single-Board Controller

The RCM4300 RabbitCore processor module offers the features and performance to support data encryption, secure data transmission and web server applications. The RCM4300 module provides the capability to use up to 1GB mass storage with the industry-standard miniSD™ memory cards which can be 'hot-swapped' without powering down the module. The Dynamic C Integrated Development Environment (IDE) includes a full-featured C compiler, editor and in-circuit debugger. The RCM4300 supports a FAT file system for mass storage with the on-board SD card. Also supported are RabbitWeb for creating dynamic HTML interfaces, and Rabbit’s Transport Layer Security (TLS/SSL) implementation for secure web transactions.

• 58.98MHz Rabbit 4000 MPU
• Spectrum spreader for reduced EMI (radiated emissions)
• On-board 2MB serial Flash program memory
• On-board 1MB program execution SRAM
• On-board 512KB data SRAM (battery-backable)
• Watchdog supervisor
• 28 x GPIO ports
• Up to 5 x serial ports
• 8-channel 12-bit ADC inputs (or 4-channel 11-bit Differential inputs)
• 4 x PWM outputs
• 2 x Quadrature Encoder inputs
• 10/100 Ethernet connectivity via RJ45 socket
• MiniSD card slot (up to 1GB)
• Battery-backable Real-Time Clock (RTC)
• Connectors: 50-pin IDC signal header, 10-pin IDC programming header
• Power supply: +3.3Vdc @ 350mA
• Operating temperature range: -20 to +85°C (without SD card)
• Dimensions: 72 x 47 x 21mm

Rabbit - Digi International

Embedded Controllers and Device Servers for the Industrial environment.

You may be interested in
Rabbit Semiconductor
AED 212.07Each (ex VAT)