Radiall Red Male Banana Plug, 4 mm Connector, 30A, 750V ac, Nickel, Tin Plating

RS Stock No.: 499-5205Brand: RadiallManufacturers Part No.: R 941 461 600
brand-logo
View all in Banana Connectors

Technical Document

Specifications

Brand

Radiall

Colour

Red

Gender

Male

Voltage Rating

750V ac

Connector Size

4 mm

Current Rating

30A

Contact Plating

Nickel, Tin

Spring Contact

Yes

Length

61mm

Contact Material

Brass

Type

Banana Plug

Insulation Material

Plastic

Country of Origin

France

Product details

4-mm banana plugs BDR4 series

4-mm banana plug, able to take 2 x4 mm banana plugs and with a rear aperture, accessible using a button, to connect wires of 8 to 21 mm.

Stock information temporarily unavailable.

AED 62.95

AED 62.95 Each (ex VAT)

AED 66.10

AED 66.10 Each (inc. VAT)

Radiall Red Male Banana Plug, 4 mm Connector, 30A, 750V ac, Nickel, Tin Plating

AED 62.95

AED 62.95 Each (ex VAT)

AED 66.10

AED 66.10 Each (inc. VAT)

Radiall Red Male Banana Plug, 4 mm Connector, 30A, 750V ac, Nickel, Tin Plating
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 62.95
5 - 9AED 61.84
10 - 24AED 60.48
25 - 49AED 58.54
50+AED 54.97

Technical Document

Specifications

Brand

Radiall

Colour

Red

Gender

Male

Voltage Rating

750V ac

Connector Size

4 mm

Current Rating

30A

Contact Plating

Nickel, Tin

Spring Contact

Yes

Length

61mm

Contact Material

Brass

Type

Banana Plug

Insulation Material

Plastic

Country of Origin

France

Product details

4-mm banana plugs BDR4 series

4-mm banana plug, able to take 2 x4 mm banana plugs and with a rear aperture, accessible using a button, to connect wires of 8 to 21 mm.