Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Radiall, Plug Cable Mount SMC Connector, 50Ω, Crimp Termination, Straight Body

RS Stock No.: 295-5384Brand: RadiallManufacturers Part No.: R112075000Distrelec Article No.: 30070694
brand-logo
View all in Coaxial Connectors

Technical Document

Specifications

Brand

Radiall

Coaxial Connector Type

SMC Connector

Gender

Male

Mounting Type

Cable Mount

Impedance

50Ω

Termination Method

Crimp

Body Orientation

Straight

Cable Type

RG179, RG187, RG188, RG316

Operating Frequency

0 to 10GHz

Body Plating

Gold

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

+165°C

Contact Material

Beryllium Copper

Contact Plating

Gold over Nickel

Product details

SMC female crimp plugs

SMC female crimp plugs, available in straight or right-angled versions.
Screw coupling.
Designed for flexible cable connection.
Identical technical specifications to the female plugs with cable gland (code: 295-5378).

Gold Plated - Radiall

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 143.48

AED 143.48 Each (ex VAT)

AED 150.65

AED 150.65 Each (inc. VAT)

Radiall, Plug Cable Mount SMC Connector, 50Ω, Crimp Termination, Straight Body

AED 143.48

AED 143.48 Each (ex VAT)

AED 150.65

AED 150.65 Each (inc. VAT)

Radiall, Plug Cable Mount SMC Connector, 50Ω, Crimp Termination, Straight Body
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14AED 143.48
15 - 49AED 136.18
50 - 99AED 132.35
100 - 249AED 125.58
250+AED 119.12

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Radiall

Coaxial Connector Type

SMC Connector

Gender

Male

Mounting Type

Cable Mount

Impedance

50Ω

Termination Method

Crimp

Body Orientation

Straight

Cable Type

RG179, RG187, RG188, RG316

Operating Frequency

0 to 10GHz

Body Plating

Gold

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

+165°C

Contact Material

Beryllium Copper

Contact Plating

Gold over Nickel

Product details

SMC female crimp plugs

SMC female crimp plugs, available in straight or right-angled versions.
Screw coupling.
Designed for flexible cable connection.
Identical technical specifications to the female plugs with cable gland (code: 295-5378).

Gold Plated - Radiall

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more