Radiall, Jack Through Hole SMC Connector, 50Ω, Solder Termination, Right Angle Body

RS Stock No.: 295-5441Brand: RadiallManufacturers Part No.: R112665000
brand-logo
View all in Coaxial Connectors

Technical Document

Specifications

Brand

Radiall

Coaxial Connector Type

SMC Connector

Gender

Female

Mounting Type

Through Hole

Impedance

50Ω

Termination Method

Solder

Body Orientation

Right Angle

Operating Frequency

0 to 10GHz

Minimum Operating Temperature

-65°C

Body Plating

Gold

Maximum Operating Temperature

+165°C

Contact Material

Brass

Contact Plating

Gold over Nickel

Product details

SMC sockets for printed circuit boards

SMC sockets available in straight or angled versions for soldering onto printed circuit boards.
Screw coupling.
Identical technical specifications to the female plugs with cable glands (Stock no. 295-5378).

Gold Plated - Radiall

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 118.44

AED 118.44 Each (ex VAT)

AED 124.36

AED 124.36 Each (inc. VAT)

Radiall, Jack Through Hole SMC Connector, 50Ω, Solder Termination, Right Angle Body

AED 118.44

AED 118.44 Each (ex VAT)

AED 124.36

AED 124.36 Each (inc. VAT)

Radiall, Jack Through Hole SMC Connector, 50Ω, Solder Termination, Right Angle Body
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14AED 118.44
15 - 49AED 112.09
50 - 99AED 109.15
100 - 249AED 103.22
250+AED 98.33

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Radiall

Coaxial Connector Type

SMC Connector

Gender

Female

Mounting Type

Through Hole

Impedance

50Ω

Termination Method

Solder

Body Orientation

Right Angle

Operating Frequency

0 to 10GHz

Minimum Operating Temperature

-65°C

Body Plating

Gold

Maximum Operating Temperature

+165°C

Contact Material

Brass

Contact Plating

Gold over Nickel

Product details

SMC sockets for printed circuit boards

SMC sockets available in straight or angled versions for soldering onto printed circuit boards.
Screw coupling.
Identical technical specifications to the female plugs with cable glands (Stock no. 295-5378).

Gold Plated - Radiall

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more