Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Radiall, Plug Cable Mount MCX Connector, 50Ω, Solder Termination, Straight Body

RS Stock No.: 307-1011Brand: RadiallManufacturers Part No.: R113053000
brand-logo
View all in Coaxial Connectors

Technical Document

Specifications

Brand

Radiall

Coaxial Connector Type

MCX Connector

Gender

Male

Mounting Type

Cable Mount

Impedance

50Ω

Termination Method

Solder

Body Orientation

Straight

Cable Type

RG405

Operating Frequency

0 to 6GHz

Body Plating

Gold over Nickel

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+115°C

Contact Material

Brass

Contact Plating

Gold over Nickel

Product details

MCX male plugs for soldering

MCX connectors, identical to the crimp series, but designed for mounting on semi-rigid cable.
Conform to CECC 22220 specifications.

Radiall MCX

Stock information temporarily unavailable.

AED 47.64

AED 47.64 Each (ex VAT)

AED 50.02

AED 50.02 Each (inc. VAT)

Radiall, Plug Cable Mount MCX Connector, 50Ω, Solder Termination, Straight Body

AED 47.64

AED 47.64 Each (ex VAT)

AED 50.02

AED 50.02 Each (inc. VAT)

Radiall, Plug Cable Mount MCX Connector, 50Ω, Solder Termination, Straight Body
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14AED 47.64
15 - 49AED 42.90
50 - 99AED 36.72
100 - 249AED 34.30
250+AED 32.29

Technical Document

Specifications

Brand

Radiall

Coaxial Connector Type

MCX Connector

Gender

Male

Mounting Type

Cable Mount

Impedance

50Ω

Termination Method

Solder

Body Orientation

Straight

Cable Type

RG405

Operating Frequency

0 to 6GHz

Body Plating

Gold over Nickel

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+115°C

Contact Material

Brass

Contact Plating

Gold over Nickel

Product details

MCX male plugs for soldering

MCX connectors, identical to the crimp series, but designed for mounting on semi-rigid cable.
Conform to CECC 22220 specifications.

Radiall MCX