Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Radiall, Plug Cable Mount MCX Connector, 50Ω, Crimp Termination, Straight Body

RS Stock No.: 245-5058Brand: RadiallManufacturers Part No.: R113081000W
brand-logo
View all in Coaxial Connectors

Technical Document

Specifications

Brand

Radiall

Coaxial Connector Type

MCX Connector

Gender

Male

Mounting Type

Cable Mount

Impedance

50Ω

Termination Method

Crimp

Body Orientation

Straight

Cable Type

RG178, RG196

Operating Frequency

0 to 6GHz

Body Plating

Gold over Nickel

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

Contact Material

Brass

Contact Plating

Gold over Nickel

Product details

Radiall 50 Ohm MCX RF Coaxial Crimp Plug Connectors

50 Ohm MCX RF coaxial crimp plug connectors with snap-on mating and a crimp termination. These 50 Ohm MCX straight RF coax crimp cable plugs have a thermoplastic dielectric, a gold over nickel plated body (apart from stock number 257-8397 which is nickel plated), gold plated centre contact and are for use with a variety of RF coaxial cable types including RG174, RG188, RG316, RG178 and RG196

Radiall MCX

Stock information temporarily unavailable.

AED 50.47

AED 50.47 Each (ex VAT)

AED 52.99

AED 52.99 Each (inc. VAT)

Radiall, Plug Cable Mount MCX Connector, 50Ω, Crimp Termination, Straight Body

AED 50.47

AED 50.47 Each (ex VAT)

AED 52.99

AED 52.99 Each (inc. VAT)

Radiall, Plug Cable Mount MCX Connector, 50Ω, Crimp Termination, Straight Body
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14AED 50.47
15 - 49AED 47.07
50 - 99AED 37.44
100 - 249AED 31.67
250+AED 29.66

Technical Document

Specifications

Brand

Radiall

Coaxial Connector Type

MCX Connector

Gender

Male

Mounting Type

Cable Mount

Impedance

50Ω

Termination Method

Crimp

Body Orientation

Straight

Cable Type

RG178, RG196

Operating Frequency

0 to 6GHz

Body Plating

Gold over Nickel

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

Contact Material

Brass

Contact Plating

Gold over Nickel

Product details

Radiall 50 Ohm MCX RF Coaxial Crimp Plug Connectors

50 Ohm MCX RF coaxial crimp plug connectors with snap-on mating and a crimp termination. These 50 Ohm MCX straight RF coax crimp cable plugs have a thermoplastic dielectric, a gold over nickel plated body (apart from stock number 257-8397 which is nickel plated), gold plated centre contact and are for use with a variety of RF coaxial cable types including RG174, RG188, RG316, RG178 and RG196

Radiall MCX