Technical Document
Specifications
Brand
RadiallGender
Male
Coaxial Connector Type
MCX Connector
Mounting Type
Cable Mount
Impedance
50Ω
Termination Method
Crimp
Body Orientation
Right Angle
Cable Type
RG188, RG316
Operating Frequency
0 to 6GHz
Body Plating
Gold over Nickel
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+155°C
Contact Material
Brass
Contact Plating
Gold over Nickel
Product details
Radiall 50 Ohm MCX RF Coaxial Right Angle Crimp Plug Connectors
50 Ohm MCX RF coaxial right angle crimp plug connectors with snap-on mating and a crimp termination. These 50 Ohm MCX right angle RF coax crimp cable plugs have a thermoplastic dielectric, a gold over nickel plated body, gold plated centre contact and are for use with a variety of RF coaxial cable types including RG188, RG316 and RG178
Radiall MCX
AED 60.41
AED 60.41 Each (ex VAT)
AED 63.43
AED 63.43 Each (inc. VAT)
1
AED 60.41
AED 60.41 Each (ex VAT)
AED 63.43
AED 63.43 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 14 | AED 60.41 |
15 - 49 | AED 55.77 |
50 - 99 | AED 52.74 |
100 - 249 | AED 50.16 |
250+ | AED 47.79 |
Technical Document
Specifications
Brand
RadiallGender
Male
Coaxial Connector Type
MCX Connector
Mounting Type
Cable Mount
Impedance
50Ω
Termination Method
Crimp
Body Orientation
Right Angle
Cable Type
RG188, RG316
Operating Frequency
0 to 6GHz
Body Plating
Gold over Nickel
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+155°C
Contact Material
Brass
Contact Plating
Gold over Nickel
Product details
Radiall 50 Ohm MCX RF Coaxial Right Angle Crimp Plug Connectors
50 Ohm MCX RF coaxial right angle crimp plug connectors with snap-on mating and a crimp termination. These 50 Ohm MCX right angle RF coax crimp cable plugs have a thermoplastic dielectric, a gold over nickel plated body, gold plated centre contact and are for use with a variety of RF coaxial cable types including RG188, RG316 and RG178