Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Radiall, Plug Cable Mount SMB Connector, 50Ω, Clamp Termination, Straight Body

RS Stock No.: 295-5485Brand: RadiallManufacturers Part No.: R114003000W
brand-logo
View all in Coaxial Connectors

Technical Document

Specifications

Brand

Radiall

Coaxial Connector Type

SMB Connector

Gender

Male

Mounting Type

Cable Mount

Impedance

50Ω

Termination Method

Clamp

Body Orientation

Straight

Cable Type

RG178, RG196

Operating Frequency

0 to 4GHz

Body Plating

Gold

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+100°C

Contact Material

Beryllium Copper

Contact Plating

Gold over Nickel

Product details

Radiall 50 Ohm SMB RF Coaxial Cable Clamp Plug Connectors

50 ohm SMB RF coaxial plug connectors with snap-on mating and cable clamp connection. These RF coax SMB straight cable clamp plugs have a gold plated nickel body, gold plated female centre contact and are suitable for use with a variety of RF coaxial cable types.

Radiall - SMB Gold Plated

Sub-miniature connectors to MIL-C-39012 with snap-on coupling for a reliable and quick/disconnect system. Both clamp and crimp termination versions available.

Stock information temporarily unavailable.

AED 94.87

AED 94.87 Each (ex VAT)

AED 99.61

AED 99.61 Each (inc. VAT)

Radiall, Plug Cable Mount SMB Connector, 50Ω, Clamp Termination, Straight Body

AED 94.87

AED 94.87 Each (ex VAT)

AED 99.61

AED 99.61 Each (inc. VAT)

Radiall, Plug Cable Mount SMB Connector, 50Ω, Clamp Termination, Straight Body
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14AED 94.87
15 - 49AED 89.67
50 - 99AED 87.46
100 - 249AED 82.95
250+AED 77.33

Technical Document

Specifications

Brand

Radiall

Coaxial Connector Type

SMB Connector

Gender

Male

Mounting Type

Cable Mount

Impedance

50Ω

Termination Method

Clamp

Body Orientation

Straight

Cable Type

RG178, RG196

Operating Frequency

0 to 4GHz

Body Plating

Gold

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+100°C

Contact Material

Beryllium Copper

Contact Plating

Gold over Nickel

Product details

Radiall 50 Ohm SMB RF Coaxial Cable Clamp Plug Connectors

50 ohm SMB RF coaxial plug connectors with snap-on mating and cable clamp connection. These RF coax SMB straight cable clamp plugs have a gold plated nickel body, gold plated female centre contact and are suitable for use with a variety of RF coaxial cable types.

Radiall - SMB Gold Plated

Sub-miniature connectors to MIL-C-39012 with snap-on coupling for a reliable and quick/disconnect system. Both clamp and crimp termination versions available.