Technical Document
Specifications
Brand
RadiallCoaxial Connector Type
SMB Connector
Gender
Female
Mounting Type
Cable Mount
Impedance
50Ω
Termination Method
Clamp
Body Orientation
Straight
Cable Type
RG178, RG196
Operating Frequency
0 to 4GHz
Body Plating
Gold
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+100°C
Contact Material
Brass
Contact Plating
Gold over Nickel
Product details
SMB Male Sockets with Cable Gland
SMB male plugs with cable gland, available as a simple version or fitted with a panel fixing nut.
Push-pull coupling system.
Designed for flexible cable connection.
Identical technical specifications to the female sockets in the same series.
Radiall - SMB Gold Plated
Sub-miniature connectors to MIL-C-39012 with snap-on coupling for a reliable and quick/disconnect system. Both clamp and crimp termination versions available.
AED 69.52
AED 69.52 Each (ex VAT)
AED 73.00
AED 73.00 Each (inc. VAT)
1
AED 69.52
AED 69.52 Each (ex VAT)
AED 73.00
AED 73.00 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 14 | AED 69.52 |
15 - 49 | AED 66.07 |
50 - 99 | AED 63.40 |
100 - 249 | AED 61.03 |
250+ | AED 58.76 |
Technical Document
Specifications
Brand
RadiallCoaxial Connector Type
SMB Connector
Gender
Female
Mounting Type
Cable Mount
Impedance
50Ω
Termination Method
Clamp
Body Orientation
Straight
Cable Type
RG178, RG196
Operating Frequency
0 to 4GHz
Body Plating
Gold
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+100°C
Contact Material
Brass
Contact Plating
Gold over Nickel
Product details
SMB Male Sockets with Cable Gland
SMB male plugs with cable gland, available as a simple version or fitted with a panel fixing nut.
Push-pull coupling system.
Designed for flexible cable connection.
Identical technical specifications to the female sockets in the same series.
Radiall - SMB Gold Plated
Sub-miniature connectors to MIL-C-39012 with snap-on coupling for a reliable and quick/disconnect system. Both clamp and crimp termination versions available.