Technical Document
Specifications
Brand
RadiallCoaxial Connector Type
SMA Connector
Gender
Female
Mounting Type
Flange Mount
Impedance
50Ω
Termination Method
Crimp
Body Orientation
Straight
Cable Type
RG174, RG188, RG316
Bulkhead
No
Operating Frequency
0 to 12.4GHz
Minimum Operating Temperature
-65°C
Body Plating
Gold
Maximum Operating Temperature
+165°C
Contact Material
Beryllium Copper
Contact Plating
Gold over Nickel
Country of Origin
France
Product details
Panel Jack Crimp
Radiall SMA Gold Plated Stainless Steel
SMA connectors to MIL-C-39012 and BS 9210 N006 standards for high performance RF applications. Connectors have gold plated stainless steel bodies in a variety of popular semi-rigid and flexible cable applications.
AED 221.50
AED 221.50 Each (ex VAT)
AED 232.58
AED 232.58 Each (inc. VAT)
1
AED 221.50
AED 221.50 Each (ex VAT)
AED 232.58
AED 232.58 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 14 | AED 221.50 |
15 - 49 | AED 201.75 |
50 - 99 | AED 192.90 |
100 - 249 | AED 181.60 |
250+ | AED 175.20 |
Technical Document
Specifications
Brand
RadiallCoaxial Connector Type
SMA Connector
Gender
Female
Mounting Type
Flange Mount
Impedance
50Ω
Termination Method
Crimp
Body Orientation
Straight
Cable Type
RG174, RG188, RG316
Bulkhead
No
Operating Frequency
0 to 12.4GHz
Minimum Operating Temperature
-65°C
Body Plating
Gold
Maximum Operating Temperature
+165°C
Contact Material
Beryllium Copper
Contact Plating
Gold over Nickel
Country of Origin
France
Product details
Panel Jack Crimp
Radiall SMA Gold Plated Stainless Steel
SMA connectors to MIL-C-39012 and BS 9210 N006 standards for high performance RF applications. Connectors have gold plated stainless steel bodies in a variety of popular semi-rigid and flexible cable applications.