Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

Radiall, jack Flange Mount SMA Connector, 50Ω, Solder Termination, Straight Body

RS Stock No.: 295-6129Brand: RadiallManufacturers Part No.: R125403000W
brand-logo
View all in Coaxial Connectors

Technical Document

Specifications

Brand

Radiall

Coaxial Connector Type

SMA Connector

Gender

Female

Mounting Type

Flange Mount

Impedance

50Ω

Termination Method

Solder

Body Orientation

Straight

Bulkhead

No

Operating Frequency

0 to 18GHz

Body Plating

Gold

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

+165°C

Contact Material

Beryllium Copper

Contact Plating

Gold over Nickel

Country of Origin

France

Product details

Straight or angled female SMA sockets with square flange

Female SMA sockets with square flange in straight or angled versions.
These sockets are designed to be panel mounted using four mounting holes (screws not provided).
Solder connection.
These connectors offer a high level of performance and may be used for all high frequency applications.

Radiall SMA Gold Plated Stainless Steel

SMA connectors to MIL-C-39012 and BS 9210 N006 standards for high performance RF applications. Connectors have gold plated stainless steel bodies in a variety of popular semi-rigid and flexible cable applications.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 49.90

AED 49.90 Each (ex VAT)

AED 52.40

AED 52.40 Each (inc. VAT)

Radiall, jack Flange Mount SMA Connector, 50Ω, Solder Termination, Straight Body

AED 49.90

AED 49.90 Each (ex VAT)

AED 52.40

AED 52.40 Each (inc. VAT)

Radiall, jack Flange Mount SMA Connector, 50Ω, Solder Termination, Straight Body
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14AED 49.90
15 - 49AED 48.41
50 - 99AED 46.76
100 - 249AED 43.16
250+AED 40.79

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Radiall

Coaxial Connector Type

SMA Connector

Gender

Female

Mounting Type

Flange Mount

Impedance

50Ω

Termination Method

Solder

Body Orientation

Straight

Bulkhead

No

Operating Frequency

0 to 18GHz

Body Plating

Gold

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

+165°C

Contact Material

Beryllium Copper

Contact Plating

Gold over Nickel

Country of Origin

France

Product details

Straight or angled female SMA sockets with square flange

Female SMA sockets with square flange in straight or angled versions.
These sockets are designed to be panel mounted using four mounting holes (screws not provided).
Solder connection.
These connectors offer a high level of performance and may be used for all high frequency applications.

Radiall SMA Gold Plated Stainless Steel

SMA connectors to MIL-C-39012 and BS 9210 N006 standards for high performance RF applications. Connectors have gold plated stainless steel bodies in a variety of popular semi-rigid and flexible cable applications.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more