Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Radiall, Jack PCB Mount SMA Connector, 50Ω, Solder Termination, Straight Body

RS Stock No.: 295-6393Brand: RadiallManufacturers Part No.: R125426000W
brand-logo
View all in Coaxial Connectors

Technical Document

Specifications

Brand

Radiall

Coaxial Connector Type

SMA Connector

Gender

Female

Mounting Type

PCB Mount

Impedance

50Ω

Termination Method

Solder

Body Orientation

Straight

Size

Standard

Bulkhead

No

Operating Frequency

0 to 18GHz

Minimum Operating Temperature

-65°C

Body Plating

Gold

Maximum Operating Temperature

+165°C

Contact Material

Beryllium Copper

Contact Plating

Gold over Nickel

Country of Origin

France

Product details

Radiall 50 Ohm SMA RF Coaxial PCB Jack Receptacle, Stainless Steel Body

50 Ohm SMA PCB RF coaxial jack receptacle with solder legs. This 50 Ohm SMA PCB jack has a PTFE dielectric a gold plated stainless steel body and a gold centre contact.

Radiall SMA Gold Plated Stainless Steel

SMA connectors to MIL-C-39012 and BS 9210 N006 standards for high performance RF applications. Connectors have gold plated stainless steel bodies in a variety of popular semi-rigid and flexible cable applications.

Stock information temporarily unavailable.

AED 56.60

AED 56.60 Each (ex VAT)

AED 59.43

AED 59.43 Each (inc. VAT)

Radiall, Jack PCB Mount SMA Connector, 50Ω, Solder Termination, Straight Body

AED 56.60

AED 56.60 Each (ex VAT)

AED 59.43

AED 59.43 Each (inc. VAT)

Radiall, Jack PCB Mount SMA Connector, 50Ω, Solder Termination, Straight Body
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14AED 56.60
15 - 49AED 53.60
50 - 99AED 51.98
100 - 249AED 49.46
250+AED 46.88

Technical Document

Specifications

Brand

Radiall

Coaxial Connector Type

SMA Connector

Gender

Female

Mounting Type

PCB Mount

Impedance

50Ω

Termination Method

Solder

Body Orientation

Straight

Size

Standard

Bulkhead

No

Operating Frequency

0 to 18GHz

Minimum Operating Temperature

-65°C

Body Plating

Gold

Maximum Operating Temperature

+165°C

Contact Material

Beryllium Copper

Contact Plating

Gold over Nickel

Country of Origin

France

Product details

Radiall 50 Ohm SMA RF Coaxial PCB Jack Receptacle, Stainless Steel Body

50 Ohm SMA PCB RF coaxial jack receptacle with solder legs. This 50 Ohm SMA PCB jack has a PTFE dielectric a gold plated stainless steel body and a gold centre contact.

Radiall SMA Gold Plated Stainless Steel

SMA connectors to MIL-C-39012 and BS 9210 N006 standards for high performance RF applications. Connectors have gold plated stainless steel bodies in a variety of popular semi-rigid and flexible cable applications.