Straight 50Ω RF Adapter SMA Plug to SMA Plug 0 → 18GHz

RS Stock No.: 295-6416Brand: RadiallManufacturers Part No.: R125703000
brand-logo
View all in Coaxial Adapters

Technical Document

Specifications

Brand

Radiall

Adapter Type A

SMA

Adapter Type B

SMA

Gender A

Plug

Gender B

Plug

Impedance

50Ω

Body Orientation

Straight

Operating Frequency

0 → 18GHz

Contact Plating

Gold over Nickel

Length

20.8mm

Body Plating

Gold over Nickel

Contact Material

Brass

Country of Origin

France

Product details

Gold-plated SMA connectors

Series of SMA adaptors used for all types of SMA-SMA connections.

Stock information temporarily unavailable.

AED 109.57

AED 109.57 Each (ex VAT)

AED 115.05

AED 115.05 Each (inc. VAT)

Straight 50Ω RF Adapter SMA Plug to SMA Plug 0 → 18GHz

AED 109.57

AED 109.57 Each (ex VAT)

AED 115.05

AED 115.05 Each (inc. VAT)

Straight 50Ω RF Adapter SMA Plug to SMA Plug 0 → 18GHz
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14AED 109.57
15 - 49AED 98.60
50 - 99AED 93.14
100 - 249AED 82.06
250+AED 76.76

Technical Document

Specifications

Brand

Radiall

Adapter Type A

SMA

Adapter Type B

SMA

Gender A

Plug

Gender B

Plug

Impedance

50Ω

Body Orientation

Straight

Operating Frequency

0 → 18GHz

Contact Plating

Gold over Nickel

Length

20.8mm

Body Plating

Gold over Nickel

Contact Material

Brass

Country of Origin

France

Product details

Gold-plated SMA connectors

Series of SMA adaptors used for all types of SMA-SMA connections.