Straight 50Ω RF Adapter SMA Socket to SMA Socket 0 → 18GHz

RS Stock No.: 295-6450Brand: RadiallManufacturers Part No.: R125705000
brand-logo
View all in Coaxial Adapters

Technical Document

Specifications

Brand

Radiall

Adapter Type A

SMA

Adapter Type B

SMA

Gender A

Socket

Gender B

Socket

Impedance

50Ω

Body Orientation

Straight

Operating Frequency

0 → 18GHz

Contact Plating

Gold over Nickel

Length

14.3mm

Contact Material

Beryllium Copper

Country of Origin

France

Product details

Gold-plated SMA connectors

Series of SMA adaptors used for all types of SMA-SMA connections.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 88.88

AED 88.88 Each (ex VAT)

AED 93.32

AED 93.32 Each (inc. VAT)

Straight 50Ω RF Adapter SMA Socket to SMA Socket 0 → 18GHz

AED 88.88

AED 88.88 Each (ex VAT)

AED 93.32

AED 93.32 Each (inc. VAT)

Straight 50Ω RF Adapter SMA Socket to SMA Socket 0 → 18GHz
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4AED 88.88
5 - 9AED 84.42
10 - 24AED 79.85
25 - 49AED 75.50
50+AED 69.30

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Radiall

Adapter Type A

SMA

Adapter Type B

SMA

Gender A

Socket

Gender B

Socket

Impedance

50Ω

Body Orientation

Straight

Operating Frequency

0 → 18GHz

Contact Plating

Gold over Nickel

Length

14.3mm

Contact Material

Beryllium Copper

Country of Origin

France

Product details

Gold-plated SMA connectors

Series of SMA adaptors used for all types of SMA-SMA connections.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more