Radiall Straight 50Ω RF Adapter SMA Socket to SMA Socket 18GHz

RS Stock No.: 295-6472Brand: RadiallManufacturers Part No.: R125705001
brand-logo
View all in Coaxial Adapters

Technical Document

Specifications

Brand

Radiall

Adapter Type

SMA Socket to SMA Socket

Adapter Type A

SMA

Adapter Type B

SMA

Gender A

Female

Gender B

Female

Impedance

50Ω

Body Orientation

Straight

Operating Frequency

18GHz

Contact Plating

Gold over Nickel

Length

14.3mm

Contact Material

Beryllium Copper

Country of Origin

France

Product details

SMA connectors

Series of SMA connectors for all types of SMA-SMA adaptation.

You may be interested in
Stock information temporarily unavailable.

AED 101.80

AED 101.80 Each (ex VAT)

AED 106.89

AED 106.89 Each (inc. VAT)

Radiall Straight 50Ω RF Adapter SMA Socket to SMA Socket 18GHz

AED 101.80

AED 101.80 Each (ex VAT)

AED 106.89

AED 106.89 Each (inc. VAT)

Radiall Straight 50Ω RF Adapter SMA Socket to SMA Socket 18GHz
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9AED 101.80
10 - 49AED 96.34
50 - 99AED 91.56
100+AED 87.26
You may be interested in

Technical Document

Specifications

Brand

Radiall

Adapter Type

SMA Socket to SMA Socket

Adapter Type A

SMA

Adapter Type B

SMA

Gender A

Female

Gender B

Female

Impedance

50Ω

Body Orientation

Straight

Operating Frequency

18GHz

Contact Plating

Gold over Nickel

Length

14.3mm

Contact Material

Beryllium Copper

Country of Origin

France

Product details

SMA connectors

Series of SMA connectors for all types of SMA-SMA adaptation.

You may be interested in