Straight 50Ω RF Adapter SMA Socket to SMA Socket 0 → 18GHz

RS Stock No.: 295-6488Brand: RadiallManufacturers Part No.: R125720000W
brand-logo
View all in Coaxial Adapters

Technical Document

Specifications

Brand

Radiall

Adapter Type A

SMA

Adapter Type B

SMA

Gender A

Socket

Gender B

Socket

Impedance

50Ω

Body Orientation

Straight

Operating Frequency

0 → 18GHz

Contact Plating

Gold over Nickel

Length

22.2mm

Body Plating

Gold over Nickel

Contact Material

Beryllium Copper

Country of Origin

India

Product details

Gold-plated SMA connectors

Series of SMA adaptors used for all types of SMA-SMA connections.

Stock information temporarily unavailable.

AED 175.72

AED 175.72 Each (ex VAT)

AED 184.51

AED 184.51 Each (inc. VAT)

Straight 50Ω RF Adapter SMA Socket to SMA Socket 0 → 18GHz

AED 175.72

AED 175.72 Each (ex VAT)

AED 184.51

AED 184.51 Each (inc. VAT)

Straight 50Ω RF Adapter SMA Socket to SMA Socket 0 → 18GHz
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 14AED 175.72
15 - 49AED 168.52
50 - 99AED 156.03
100 - 249AED 134.72
250+AED 111.25

Technical Document

Specifications

Brand

Radiall

Adapter Type A

SMA

Adapter Type B

SMA

Gender A

Socket

Gender B

Socket

Impedance

50Ω

Body Orientation

Straight

Operating Frequency

0 → 18GHz

Contact Plating

Gold over Nickel

Length

22.2mm

Body Plating

Gold over Nickel

Contact Material

Beryllium Copper

Country of Origin

India

Product details

Gold-plated SMA connectors

Series of SMA adaptors used for all types of SMA-SMA connections.