Tee 50Ω RF Adapter SMA Plug to SMA 2 x Socket 0 → 18GHz

RS Stock No.: 295-6539Brand: RadiallManufacturers Part No.: R125780000
brand-logo
View all in Coaxial Adapters

Technical Document

Specifications

Brand

Radiall

Adapter Type A

SMA

Adapter Type B

SMA

Gender A

Plug

Gender B

2 x Socket

Impedance

50Ω

Body Orientation

Tee

Operating Frequency

0 → 18GHz

Contact Plating

Gold over Nickel

Length

18mm

Body Plating

Gold over Nickel

Contact Material

Brass

Country of Origin

France

Product details

Radiall 50 Ohm SMA RF Coaxial Female-Female-Male T Adapter

50 Ohm SMA RF coaxial female-female-male T adapter with a PTFE dielectric, gold plated stainless steel body and gold plated centre contact.

Stock information temporarily unavailable.

AED 329.86

AED 329.86 Each (ex VAT)

AED 346.35

AED 346.35 Each (inc. VAT)

Tee 50Ω RF Adapter SMA Plug to SMA 2 x Socket 0 → 18GHz

AED 329.86

AED 329.86 Each (ex VAT)

AED 346.35

AED 346.35 Each (inc. VAT)

Tee 50Ω RF Adapter SMA Plug to SMA 2 x Socket 0 → 18GHz
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9AED 329.86
10 - 24AED 293.58
25+AED 283.71

Technical Document

Specifications

Brand

Radiall

Adapter Type A

SMA

Adapter Type B

SMA

Gender A

Plug

Gender B

2 x Socket

Impedance

50Ω

Body Orientation

Tee

Operating Frequency

0 → 18GHz

Contact Plating

Gold over Nickel

Length

18mm

Body Plating

Gold over Nickel

Contact Material

Brass

Country of Origin

France

Product details

Radiall 50 Ohm SMA RF Coaxial Female-Female-Male T Adapter

50 Ohm SMA RF coaxial female-female-male T adapter with a PTFE dielectric, gold plated stainless steel body and gold plated centre contact.