Radiall Tee 50Ω RF Adapter SMA Plug to SMA Socket 18GHz

RS Stock No.: 295-6545Brand: RadiallManufacturers Part No.: R125780001
brand-logo
View all in Coaxial Adapters

Technical Document

Specifications

Brand

Radiall

Adapter Type A

SMA

Adapter Type B

SMA

Gender A

Male

Gender B

Female

Impedance

50Ω

Body Orientation

Tee

Operating Frequency

18GHz

Contact Plating

Gold over Nickel

Length

18mm

Contact Material

Brass

Country of Origin

France

Product details

SMA connectors

Series of SMA connectors for all types of SMA-SMA adaptation.

You may be interested in
Stock information temporarily unavailable.

AED 308.38

AED 308.38 Each (ex VAT)

AED 323.80

AED 323.80 Each (inc. VAT)

Radiall Tee 50Ω RF Adapter SMA Plug to SMA Socket 18GHz

AED 308.38

AED 308.38 Each (ex VAT)

AED 323.80

AED 323.80 Each (inc. VAT)

Radiall Tee 50Ω RF Adapter SMA Plug to SMA Socket 18GHz
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9AED 308.38
10 - 24AED 299.14
25 - 49AED 283.66
50 - 99AED 268.28
100+AED 244.60
You may be interested in

Technical Document

Specifications

Brand

Radiall

Adapter Type A

SMA

Adapter Type B

SMA

Gender A

Male

Gender B

Female

Impedance

50Ω

Body Orientation

Tee

Operating Frequency

18GHz

Contact Plating

Gold over Nickel

Length

18mm

Contact Material

Brass

Country of Origin

France

Product details

SMA connectors

Series of SMA connectors for all types of SMA-SMA adaptation.

You may be interested in