Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

Radiall Straight 50Ω Cable Mount BNC Connector, Plug, Nickel, Crimp Termination, RG188, RG316

RS Stock No.: 295-7655Brand: RadiallManufacturers Part No.: R141075000W
brand-logo
View all in Coaxial Connectors

Technical Document

Specifications

Brand

Radiall

Gender

Male

Mounting Type

Cable Mount

Impedance

50Ω

Termination Method

Crimp

Body Orientation

Straight

Cable Type

RG188, RG316

Operating Frequency

0 → 4GHz

Minimum Operating Temperature

-65 °C,

Body Plating

Nickel

Maximum Operating Temperature

, +165 °C

Contact Material

Brass

Contact Plating

Gold

Product details

Straight cable plug

These Radiall BNC straight Plugs are full crimp type for flexible cables.

Radiall BNC RF Coaxial Connectors

Brass -bodied connectors with PTFE insulators, and gold plated brass centre contacts. Certain connectors are available in both crimp and clamp braiding options and bulkhead sockets. A commercial range of BNC plugs and bulkhead sockets is available in bulk packs of 100. These have a different specification to the standard Radiall range. See the respective details in the technical specification table below.

Stock information temporarily unavailable.

AED 81.42

AED 81.42 Each (ex VAT)

AED 85.49

AED 85.49 Each (inc. VAT)

Radiall Straight 50Ω Cable Mount BNC Connector, Plug, Nickel, Crimp Termination, RG188, RG316

AED 81.42

AED 81.42 Each (ex VAT)

AED 85.49

AED 85.49 Each (inc. VAT)

Radiall Straight 50Ω Cable Mount BNC Connector, Plug, Nickel, Crimp Termination, RG188, RG316
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9AED 81.42
10 - 24AED 74.98
25 - 49AED 71.43
50 - 99AED 67.57
100+AED 64.43

Technical Document

Specifications

Brand

Radiall

Gender

Male

Mounting Type

Cable Mount

Impedance

50Ω

Termination Method

Crimp

Body Orientation

Straight

Cable Type

RG188, RG316

Operating Frequency

0 → 4GHz

Minimum Operating Temperature

-65 °C,

Body Plating

Nickel

Maximum Operating Temperature

, +165 °C

Contact Material

Brass

Contact Plating

Gold

Product details

Straight cable plug

These Radiall BNC straight Plugs are full crimp type for flexible cables.

Radiall BNC RF Coaxial Connectors

Brass -bodied connectors with PTFE insulators, and gold plated brass centre contacts. Certain connectors are available in both crimp and clamp braiding options and bulkhead sockets. A commercial range of BNC plugs and bulkhead sockets is available in bulk packs of 100. These have a different specification to the standard Radiall range. See the respective details in the technical specification table below.