Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Radiall BNC Series, Jack Panel Mount BNC Connector, 50Ω, Solder Termination, Straight Body

RS Stock No.: 295-7920Brand: RadiallManufacturers Part No.: R141572000W
brand-logo
View all in Coaxial Connectors

Technical Document

Specifications

Brand

Radiall

Coaxial Connector Type

BNC Connector

Gender

Female

Mounting Type

Panel Mount

Impedance

50Ω

Termination Method

Solder

Body Orientation

Straight

Bulkhead

Yes

Operating Frequency

0 to 4GHz

Body Plating

Nickel

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

+165°C

Series

BNC

Contact Material

Beryllium Copper

Contact Plating

Gold

Product details

Radiall 50 Ohm BNC RF Coaxial Bulkhead Jack Receptacle Connector

50 Ohm BNC bulkhead mount RF coaxial jack receptacle connector with a bayonet fitting, solder pot contact termination and solder tag. This 50 Ohm RF coax bulkhead / panel mount jack receptacle connector is front panel mounting and has a nickel plated body and gold plated centre contact.

Radiall BNC RF Coaxial Connectors

Brass -bodied connectors with PTFE insulators, and gold plated brass centre contacts. Certain connectors are available in both crimp and clamp braiding options and bulkhead sockets. A commercial range of BNC plugs and bulkhead sockets is available in bulk packs of 100. These have a different specification to the standard Radiall range. See the respective details in the technical specification table below.

Stock information temporarily unavailable.

AED 140.02

AED 140.02 Each (ex VAT)

AED 147.02

AED 147.02 Each (inc. VAT)

Radiall BNC Series, Jack Panel Mount BNC Connector, 50Ω, Solder Termination, Straight Body

AED 140.02

AED 140.02 Each (ex VAT)

AED 147.02

AED 147.02 Each (inc. VAT)

Radiall BNC Series, Jack Panel Mount BNC Connector, 50Ω, Solder Termination, Straight Body
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9AED 140.02
10 - 49AED 126.47
50 - 99AED 113.56
100 - 249AED 109.78
250+AED 104.26

Technical Document

Specifications

Brand

Radiall

Coaxial Connector Type

BNC Connector

Gender

Female

Mounting Type

Panel Mount

Impedance

50Ω

Termination Method

Solder

Body Orientation

Straight

Bulkhead

Yes

Operating Frequency

0 to 4GHz

Body Plating

Nickel

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

+165°C

Series

BNC

Contact Material

Beryllium Copper

Contact Plating

Gold

Product details

Radiall 50 Ohm BNC RF Coaxial Bulkhead Jack Receptacle Connector

50 Ohm BNC bulkhead mount RF coaxial jack receptacle connector with a bayonet fitting, solder pot contact termination and solder tag. This 50 Ohm RF coax bulkhead / panel mount jack receptacle connector is front panel mounting and has a nickel plated body and gold plated centre contact.

Radiall BNC RF Coaxial Connectors

Brass -bodied connectors with PTFE insulators, and gold plated brass centre contacts. Certain connectors are available in both crimp and clamp braiding options and bulkhead sockets. A commercial range of BNC plugs and bulkhead sockets is available in bulk packs of 100. These have a different specification to the standard Radiall range. See the respective details in the technical specification table below.