Straight 50Ω RF Adapter BNC Plug to BNC Plug 0 → 4GHz
Technical Document
Specifications
Brand
RadiallAdapter Type A
BNC
Adapter Type B
BNC
Gender A
Plug
Gender B
Plug
Impedance
50Ω
Body Orientation
Straight
Operating Frequency
0 → 4GHz
Contact Plating
Gold
Length
32mm
Body Plating
Nickel
Contact Material
Brass
Country of Origin
France
Product details
BNC connectors
Series of BNC connectors for all types of BNC-BNC adaptation.
Radiall BNC RF Coaxial Connectors
Brass -bodied connectors with PTFE insulators, and gold plated brass centre contacts. Certain connectors are available in both crimp and clamp braiding options and bulkhead sockets. A commercial range of BNC plugs and bulkhead sockets is available in bulk packs of 100. These have a different specification to the standard Radiall range. See the respective details in the technical specification table below.
AED 101.48
AED 101.48 Each (ex VAT)
AED 106.55
AED 106.55 Each (inc. VAT)
1
AED 101.48
AED 101.48 Each (ex VAT)
AED 106.55
AED 106.55 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | AED 101.48 |
10 - 49 | AED 91.46 |
50 - 99 | AED 86.20 |
100 - 249 | AED 76.49 |
250+ | AED 72.45 |
Technical Document
Specifications
Brand
RadiallAdapter Type A
BNC
Adapter Type B
BNC
Gender A
Plug
Gender B
Plug
Impedance
50Ω
Body Orientation
Straight
Operating Frequency
0 → 4GHz
Contact Plating
Gold
Length
32mm
Body Plating
Nickel
Contact Material
Brass
Country of Origin
France
Product details
BNC connectors
Series of BNC connectors for all types of BNC-BNC adaptation.
Radiall BNC RF Coaxial Connectors
Brass -bodied connectors with PTFE insulators, and gold plated brass centre contacts. Certain connectors are available in both crimp and clamp braiding options and bulkhead sockets. A commercial range of BNC plugs and bulkhead sockets is available in bulk packs of 100. These have a different specification to the standard Radiall range. See the respective details in the technical specification table below.