Straight 50Ω RF Adapter BNC Socket to BNC Socket 0 → 4GHz

RS Stock No.: 295-8002Brand: RadiallManufacturers Part No.: R141710000
View all in Coaxial Adapters

Technical Document

Specifications

Brand

Radiall

Adapter Type A

BNC

Adapter Type B

BNC

Gender A

Socket

Gender B

Socket

Impedance

50Ω

Body Orientation

Straight

Operating Frequency

0 → 4GHz

Contact Plating

Gold

Length

32.5mm

Body Plating

Nickel

Contact Material

Beryllium Copper

Country of Origin

China

Product details

BNC connectors

Series of BNC connectors for all types of BNC-BNC adaptation.

Radiall BNC RF Coaxial Connectors

Brass -bodied connectors with PTFE insulators, and gold plated brass centre contacts. Certain connectors are available in both crimp and clamp braiding options and bulkhead sockets. A commercial range of BNC plugs and bulkhead sockets is available in bulk packs of 100. These have a different specification to the standard Radiall range. See the respective details in the technical specification table below.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

AED 117.55

AED 117.55 Each (ex VAT)

AED 123.43

AED 123.43 Each (inc. VAT)

Straight 50Ω RF Adapter BNC Socket to BNC Socket 0 → 4GHz

AED 117.55

AED 117.55 Each (ex VAT)

AED 123.43

AED 123.43 Each (inc. VAT)

Straight 50Ω RF Adapter BNC Socket to BNC Socket 0 → 4GHz

Stock information temporarily unavailable.

Stock information temporarily unavailable.

QuantityUnit price
1 - 4AED 117.55
5 - 9AED 105.84
10 - 24AED 101.17
25+AED 97.60

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Radiall

Adapter Type A

BNC

Adapter Type B

BNC

Gender A

Socket

Gender B

Socket

Impedance

50Ω

Body Orientation

Straight

Operating Frequency

0 → 4GHz

Contact Plating

Gold

Length

32.5mm

Body Plating

Nickel

Contact Material

Beryllium Copper

Country of Origin

China

Product details

BNC connectors

Series of BNC connectors for all types of BNC-BNC adaptation.

Radiall BNC RF Coaxial Connectors

Brass -bodied connectors with PTFE insulators, and gold plated brass centre contacts. Certain connectors are available in both crimp and clamp braiding options and bulkhead sockets. A commercial range of BNC plugs and bulkhead sockets is available in bulk packs of 100. These have a different specification to the standard Radiall range. See the respective details in the technical specification table below.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more