Technical Document
Specifications
Brand
RadiallCoaxial Connector Type
BNC Connector
Gender
Male
Mounting Type
Cable Mount
Impedance
75Ω
Termination Method
Clamp
Body Orientation
Straight
Cable Type
RG179, RG187
Bulkhead
No
Operating Frequency
0 to 1GHz
Body Plating
Nickel
Minimum Operating Temperature
-65°C
Maximum Operating Temperature
+165°C
Contact Material
Brass
Contact Plating
Gold
Country of Origin
France
Product details
Straight male BNC plugs with cable gland
Straight male BNC plugs with cable gland.
This range of connectors covers a large number of applications including military and civil radio and telecommunications equipment.
Tough, strong connectors with excellent HF performance.
Radiall BNC RF Coaxial Connectors
Brass -bodied connectors with PTFE insulators, and gold plated brass centre contacts. Certain connectors are available in both crimp and clamp braiding options and bulkhead sockets. A commercial range of BNC plugs and bulkhead sockets is available in bulk packs of 100. These have a different specification to the standard Radiall range. See the respective details in the technical specification table below.
AED 97.91
AED 97.91 Each (ex VAT)
AED 102.81
AED 102.81 Each (inc. VAT)
1
AED 97.91
AED 97.91 Each (ex VAT)
AED 102.81
AED 102.81 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | AED 97.91 |
10 - 24 | AED 88.36 |
25 - 49 | AED 83.53 |
50 - 99 | AED 73.45 |
100+ | AED 69.25 |
Technical Document
Specifications
Brand
RadiallCoaxial Connector Type
BNC Connector
Gender
Male
Mounting Type
Cable Mount
Impedance
75Ω
Termination Method
Clamp
Body Orientation
Straight
Cable Type
RG179, RG187
Bulkhead
No
Operating Frequency
0 to 1GHz
Body Plating
Nickel
Minimum Operating Temperature
-65°C
Maximum Operating Temperature
+165°C
Contact Material
Brass
Contact Plating
Gold
Country of Origin
France
Product details
Straight male BNC plugs with cable gland
Straight male BNC plugs with cable gland.
This range of connectors covers a large number of applications including military and civil radio and telecommunications equipment.
Tough, strong connectors with excellent HF performance.
Radiall BNC RF Coaxial Connectors
Brass -bodied connectors with PTFE insulators, and gold plated brass centre contacts. Certain connectors are available in both crimp and clamp braiding options and bulkhead sockets. A commercial range of BNC plugs and bulkhead sockets is available in bulk packs of 100. These have a different specification to the standard Radiall range. See the respective details in the technical specification table below.