Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Radiall, Plug Cable Mount BNC Connector, 75Ω, Clamp Termination, Right Angle Body

RS Stock No.: 295-7548Brand: RadiallManufacturers Part No.: R142157000W
brand-logo
View all in Coaxial Connectors

Technical Document

Specifications

Brand

Radiall

Coaxial Connector Type

BNC Connector

Gender

Male

Mounting Type

Cable Mount

Impedance

75Ω

Termination Method

Clamp

Body Orientation

Right Angle

Cable Type

RG59

Bulkhead

No

Operating Frequency

0 to 1GHz

Body Plating

Nickel

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

+165°C

Contact Material

Brass

Contact Plating

Gold

Product details

90° clamp plug

Radiall BNC RF Coaxial Connectors

Brass -bodied connectors with PTFE insulators, and gold plated brass centre contacts. Certain connectors are available in both crimp and clamp braiding options and bulkhead sockets. A commercial range of BNC plugs and bulkhead sockets is available in bulk packs of 100. These have a different specification to the standard Radiall range. See the respective details in the technical specification table below.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 137.87

AED 137.87 Each (ex VAT)

AED 144.76

AED 144.76 Each (inc. VAT)

Radiall, Plug Cable Mount BNC Connector, 75Ω, Clamp Termination, Right Angle Body

AED 137.87

AED 137.87 Each (ex VAT)

AED 144.76

AED 144.76 Each (inc. VAT)

Radiall, Plug Cable Mount BNC Connector, 75Ω, Clamp Termination, Right Angle Body
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9AED 137.87
10 - 24AED 123.91
25 - 49AED 117.21
50 - 99AED 103.31
100+AED 98.31

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Radiall

Coaxial Connector Type

BNC Connector

Gender

Male

Mounting Type

Cable Mount

Impedance

75Ω

Termination Method

Clamp

Body Orientation

Right Angle

Cable Type

RG59

Bulkhead

No

Operating Frequency

0 to 1GHz

Body Plating

Nickel

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

+165°C

Contact Material

Brass

Contact Plating

Gold

Product details

90° clamp plug

Radiall BNC RF Coaxial Connectors

Brass -bodied connectors with PTFE insulators, and gold plated brass centre contacts. Certain connectors are available in both crimp and clamp braiding options and bulkhead sockets. A commercial range of BNC plugs and bulkhead sockets is available in bulk packs of 100. These have a different specification to the standard Radiall range. See the respective details in the technical specification table below.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more