Technical Document
Specifications
Brand
RadiallAdapter Type
BNC Plug to BNC Plug
Adapter Type A
BNC
Adapter Type B
BNC
Gender A
Male
Gender B
Male
Impedance
75Ω
Body Orientation
Straight
Operating Frequency
6GHz
Polarity
Normal
Contact Plating
Nickel Phosphorous Gold Alloy
Length
32mm
Contact Material
Brass
Product details
BNC HDTV Adapters
These Radiall In-Series BNC HDTV adapters perform to the same specification as the cable connectors.
HDTV - Radiall
Radialls True BNC 75 ohm HDTV Coaxial Connector Series can handle data rates up to 3 Gbps or higher, while supporting the broadcast industrys SMPTE 292M and 424M standards. These Radiall BNC HDTV connectors outperform other connectors due to their gold plated centre and outer contacts. They provide outstanding electrical performance for BNC HDTV connectors with a frequency range of up to 6 GHz, optimized at 3 GHz!
AED 210.21
AED 210.21 Each (ex VAT)
AED 220.72
AED 220.72 Each (inc. VAT)
1
AED 210.21
AED 210.21 Each (ex VAT)
AED 220.72
AED 220.72 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | AED 210.21 |
10 - 49 | AED 199.29 |
50 - 99 | AED 193.83 |
100 - 249 | AED 183.70 |
250+ | AED 174.51 |
Technical Document
Specifications
Brand
RadiallAdapter Type
BNC Plug to BNC Plug
Adapter Type A
BNC
Adapter Type B
BNC
Gender A
Male
Gender B
Male
Impedance
75Ω
Body Orientation
Straight
Operating Frequency
6GHz
Polarity
Normal
Contact Plating
Nickel Phosphorous Gold Alloy
Length
32mm
Contact Material
Brass
Product details
BNC HDTV Adapters
These Radiall In-Series BNC HDTV adapters perform to the same specification as the cable connectors.
HDTV - Radiall
Radialls True BNC 75 ohm HDTV Coaxial Connector Series can handle data rates up to 3 Gbps or higher, while supporting the broadcast industrys SMPTE 292M and 424M standards. These Radiall BNC HDTV connectors outperform other connectors due to their gold plated centre and outer contacts. They provide outstanding electrical performance for BNC HDTV connectors with a frequency range of up to 6 GHz, optimized at 3 GHz!