Technical Document
Specifications
Brand
RadiallAdapter Type A
BNC
Adapter Type B
BNC
Gender A
Socket
Gender B
Socket
Impedance
75Ω
Body Orientation
Straight
Operating Frequency
0 → 1.5GHz
Contact Plating
Gold over Nickel
Length
32.5mm
Body Plating
Nickel
Product details
BNC connectors
Series of BNC connectors for all types of BNC-BNC adaptation.
Radiall BNC RF Coaxial Connectors
Brass -bodied connectors with PTFE insulators, and gold plated brass centre contacts. Certain connectors are available in both crimp and clamp braiding options and bulkhead sockets. A commercial range of BNC plugs and bulkhead sockets is available in bulk packs of 100. These have a different specification to the standard Radiall range. See the respective details in the technical specification table below.
AED 128.54
AED 128.54 Each (ex VAT)
AED 134.97
AED 134.97 Each (inc. VAT)
1
AED 128.54
AED 128.54 Each (ex VAT)
AED 134.97
AED 134.97 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | AED 128.54 |
10 - 49 | AED 115.98 |
50 - 99 | AED 109.49 |
100 - 249 | AED 96.51 |
250+ | AED 90.12 |
Technical Document
Specifications
Brand
RadiallAdapter Type A
BNC
Adapter Type B
BNC
Gender A
Socket
Gender B
Socket
Impedance
75Ω
Body Orientation
Straight
Operating Frequency
0 → 1.5GHz
Contact Plating
Gold over Nickel
Length
32.5mm
Body Plating
Nickel
Product details
BNC connectors
Series of BNC connectors for all types of BNC-BNC adaptation.
Radiall BNC RF Coaxial Connectors
Brass -bodied connectors with PTFE insulators, and gold plated brass centre contacts. Certain connectors are available in both crimp and clamp braiding options and bulkhead sockets. A commercial range of BNC plugs and bulkhead sockets is available in bulk packs of 100. These have a different specification to the standard Radiall range. See the respective details in the technical specification table below.