Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Radiall, Plug Cable Mount TNC Connector, 50Ω, Straight Body

RS Stock No.: 295-8248Brand: RadiallManufacturers Part No.: R143012000
brand-logo
View all in Coaxial Connectors

Technical Document

Specifications

Brand

Radiall

Coaxial Connector Type

TNC Connector

Gender

Male

Mounting Type

Cable Mount

Impedance

50Ω

Body Orientation

Straight

Cable Type

RG59, RG62

Operating Frequency

0 to 11GHz

Body Plating

Nickel

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

+165°C

Contact Material

Brass

Contact Plating

Gold over Nickel

Country of Origin

France

Product details

Radiall 50 Ohm TNC RF Coaxial Straight Cable Plug, Clamp Termination

50 Ohm TNC RF coaxial straight cable plugs with a clamp style coaxial termination. These 50 Ohm TNC straight cable plugs have a PTE dielectric, nickel plated brass body and gold plated centre contact. The RF coaxial cable types that these 50 Ohm cable plugs can be used with are as follows:
Stock number 295-8226: RG-58, RG-141, RG-142, RG-142 FX, RG-223, RG-400, KX 15, KX 23
Stock number 295-8232: RG-213, RG-214, RG-225, KX 4, KX 13
Stock number 295-8248: RG-59, RG-62, KX 6A

Nickel Plated - Radiall

Stock information temporarily unavailable.

AED 127.50

AED 127.50 Each (ex VAT)

AED 133.88

AED 133.88 Each (inc. VAT)

Radiall, Plug Cable Mount TNC Connector, 50Ω, Straight Body

AED 127.50

AED 127.50 Each (ex VAT)

AED 133.88

AED 133.88 Each (inc. VAT)

Radiall, Plug Cable Mount TNC Connector, 50Ω, Straight Body
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14AED 127.50
15 - 49AED 123.55
50 - 99AED 119.40
100 - 249AED 114.90
250+AED 111.00

Technical Document

Specifications

Brand

Radiall

Coaxial Connector Type

TNC Connector

Gender

Male

Mounting Type

Cable Mount

Impedance

50Ω

Body Orientation

Straight

Cable Type

RG59, RG62

Operating Frequency

0 to 11GHz

Body Plating

Nickel

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

+165°C

Contact Material

Brass

Contact Plating

Gold over Nickel

Country of Origin

France

Product details

Radiall 50 Ohm TNC RF Coaxial Straight Cable Plug, Clamp Termination

50 Ohm TNC RF coaxial straight cable plugs with a clamp style coaxial termination. These 50 Ohm TNC straight cable plugs have a PTE dielectric, nickel plated brass body and gold plated centre contact. The RF coaxial cable types that these 50 Ohm cable plugs can be used with are as follows:
Stock number 295-8226: RG-58, RG-141, RG-142, RG-142 FX, RG-223, RG-400, KX 15, KX 23
Stock number 295-8232: RG-213, RG-214, RG-225, KX 4, KX 13
Stock number 295-8248: RG-59, RG-62, KX 6A

Nickel Plated - Radiall