Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Radiall, Plug Cable Mount TNC Connector, 50Ω, Crimp Termination, Straight Body

RS Stock No.: 295-8333Brand: RadiallManufacturers Part No.: R143075000W
brand-logo
View all in Coaxial Connectors

Technical Document

Specifications

Brand

Radiall

Coaxial Connector Type

TNC Connector

Gender

Male

Mounting Type

Cable Mount

Impedance

50Ω

Termination Method

Crimp

Body Orientation

Straight

Cable Type

RG188, RG316

Operating Frequency

0 to 11GHz

Body Plating

Nickel

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

+165°C

Contact Material

Brass

Contact Plating

Gold over Nickel

Country of Origin

France

Product details

Straight male TNC crimp plugs

Straight male TNC crimp plugs.
The screw coupling on this connector ensures better HF performance than a BNC connector.

Nickel Plated - Radiall

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 129.88

AED 129.88 Each (ex VAT)

AED 136.37

AED 136.37 Each (inc. VAT)

Radiall, Plug Cable Mount TNC Connector, 50Ω, Crimp Termination, Straight Body

AED 129.88

AED 129.88 Each (ex VAT)

AED 136.37

AED 136.37 Each (inc. VAT)

Radiall, Plug Cable Mount TNC Connector, 50Ω, Crimp Termination, Straight Body
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14AED 129.88
15 - 49AED 127.47
50 - 99AED 126.47
100 - 249AED 124.53
250+AED 119.44

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Radiall

Coaxial Connector Type

TNC Connector

Gender

Male

Mounting Type

Cable Mount

Impedance

50Ω

Termination Method

Crimp

Body Orientation

Straight

Cable Type

RG188, RG316

Operating Frequency

0 to 11GHz

Body Plating

Nickel

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

+165°C

Contact Material

Brass

Contact Plating

Gold over Nickel

Country of Origin

France

Product details

Straight male TNC crimp plugs

Straight male TNC crimp plugs.
The screw coupling on this connector ensures better HF performance than a BNC connector.

Nickel Plated - Radiall

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more