Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Radiall, Plug Cable Mount TNC Connector, 50Ω, Right Angle Body

RS Stock No.: 295-8254Brand: RadiallManufacturers Part No.: R143156000
brand-logo
View all in Coaxial Connectors

Technical Document

Specifications

Brand

Radiall

Coaxial Connector Type

TNC Connector

Gender

Male

Mounting Type

Cable Mount

Impedance

50Ω

Body Orientation

Right Angle

Cable Type

RG141, RG142, RG223, RG400, RG58

Operating Frequency

0 to 11GHz

Body Plating

Nickel

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

+165°C

Contact Material

Brass

Contact Plating

Gold over Nickel

Product details

Angled male TNC plug with cable gland

Angled male TNC plug with cable gland.
The screw coupling on this connector ensures better HF performance than a BNC connector.

Radiall Series

75Ω RF Connectors, ideal for use in telecommunication applications on digital distribution frames. Available in two styles, as either standard BT style or high density HDC versions. The cable mounted sockets have a latching mechanism to prevent accidental disconnection. To release cable sockets the latching sleeve needs to be pulled back and the connectors uncoupled. See ’Key characteristics’ table for signal tester specifications.

Stock information temporarily unavailable.

AED 183.95

AED 183.95 Each (ex VAT)

AED 193.15

AED 193.15 Each (inc. VAT)

Radiall, Plug Cable Mount TNC Connector, 50Ω, Right Angle Body

AED 183.95

AED 183.95 Each (ex VAT)

AED 193.15

AED 193.15 Each (inc. VAT)

Radiall, Plug Cable Mount TNC Connector, 50Ω, Right Angle Body
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14AED 183.95
15 - 49AED 176.40
50 - 99AED 169.00
100 - 249AED 161.45
250+AED 153.70

Technical Document

Specifications

Brand

Radiall

Coaxial Connector Type

TNC Connector

Gender

Male

Mounting Type

Cable Mount

Impedance

50Ω

Body Orientation

Right Angle

Cable Type

RG141, RG142, RG223, RG400, RG58

Operating Frequency

0 to 11GHz

Body Plating

Nickel

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

+165°C

Contact Material

Brass

Contact Plating

Gold over Nickel

Product details

Angled male TNC plug with cable gland

Angled male TNC plug with cable gland.
The screw coupling on this connector ensures better HF performance than a BNC connector.

Radiall Series

75Ω RF Connectors, ideal for use in telecommunication applications on digital distribution frames. Available in two styles, as either standard BT style or high density HDC versions. The cable mounted sockets have a latching mechanism to prevent accidental disconnection. To release cable sockets the latching sleeve needs to be pulled back and the connectors uncoupled. See ’Key characteristics’ table for signal tester specifications.